KEMET Corporation Magnetics
| N. parte | Prezzo | Scorte | Produttore | Categoria | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Secondary Side Current - (mA) | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Output Voltage RMS - (V) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| L1008S4R7MDMIT High Current Multilayer Chip Power Inductor L-DMI |
Scorte
6.000
Da $0.34 a $0.37
Per unità
|
KEMET Corporation | Montaggio superficie induttore | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
UALSN123000000
Inductor Line Filter Toroid 36uH 100KHz 5A 0.02Ohm DCR RDL Bulk
|
Scorte
181
Da $3.79 a $4.51
Per unità
|
KEMET Corporation | Induttore impiombato | Line Filter | Toroid | 36u(Min) | 5 | 100K | 0.02 | Radial | 2 | 25 | 12 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
UPI2X11740LR47
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 34A 0.0018Ohm DCR T/R
|
Scorte
100
$2.68
Per unità
|
KEMET Corporation | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 0.47u | 20% | 34 | 75 | 100K | 0.0018 | 46M | 2 | 17.5 | 17.6 | 4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
UPIE0630L1R500
Inductor Power Wirewound 1.5uH 20% 100KHz Metal 9.9A 0.015Ohm DCR T/R
|
Scorte
4.000
$0.70
Per unità
|
KEMET Corporation | Montaggio superficie induttore | Power | Wirewound | Metal | 1.5u | 20% | 9.9 | 8.3 | 100K | 0.015 | 2 | 7.5 | 6.9 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPXV1D1740L1R0
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 30A 0.0023Ohm DCR T/R Automotive AEC-Q200
|
Scorte
100
$2.97
Per unità
|
KEMET Corporation | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 1u | 20% | 30 | 43 | 100K | 0.0023 | 30M | 2 | 17.5 | 17.6 | 4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
UALSN165000000
Inductor Line Filter Toroid 168uH 100KHz 8A 0.031Ohm DCR RDL Tray
|
Scorte
90
Da $7.29 a $8.67
Per unità
|
KEMET Corporation | Induttore impiombato | Line Filter | Toroid | 168u(Min) | 8 | 100K | 0.031 | Radial | 2 | 35 | 21 | Tray | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
MPX1D0530L100
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 3.1A 0.1401Ohm DCR 2220 T/R
|
Scorte
2.500
$0.46
Per unità
|
KEMET Corporation | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 10u | 20% | 3.1 | 3.5 | 100K | 0.1401 | 18M | 2 | 2220 | 5.5 | 5.2 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MPLCV0645L100
MPLCV0645L100 Inductor Surface Mount Power Shielded Wirewound 10uH 20% 100KHz Metal Powder 4A 0.045Ohm - Arrow.com
|
Scorte
2.000
Da $1.48 a $1.55
Per unità
|
KEMET Corporation | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal Powder | 10u | 20% | 4 | 6.5 | 100K | 0.045(Typ) | 2 | 7.9 | 7.1 | 4.5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||
HHBC10-0R8A0107V
Inductor Line Filter Toroid 107uH 20% 100KHz 3A 0.053Ohm DCR RDL Tray
|
Scorte
248
Da $2.08 a $2.12
Per unità
|
KEMET Corporation | Induttore impiombato | Line Filter | Toroid | 107u | 20% | 3 | 100K | 0.053 | Radial | 2 | 22 | 12.1 | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
MPCH0730LR24
Inductor Power Wirewound 0.24uH 20% 100KHz Metal 23A 0.0012Ohm DCR T/R
|
Scorte
545
Da $0.4827 a $0.4953
Per unità
|
KEMET Corporation | Montaggio superficie induttore | Power | Wirewound | Metal | 0.24u | 20% | 23 | 18.5 | 100K | 0.0012(Typ) | 2 | 8 | 7 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
UPI2X11235LR47
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 28.9A 0.0023Ohm DCR T/R
|
Scorte
500
$1.15
Per unità
|
KEMET Corporation | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 0.47u | 20% | 28.9 | 45 | 100K | 0.0023 | 58M | 2 | 13.6 | 12.7 | 3.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
UPIA0730LR20C0
Large Current Choke Coil Wirewound 0.2uH 25% 100KHz Metal 23A 0.0012Ohm DCR T/R
|
Scorte
3.000
$0.85
Per unità
|
KEMET Corporation | Montaggio superficie induttore | Large Current Choke Coil | Wirewound | Metal | 0.2u | 25% | 23 | 17.5 | 100K | 0.0012(Typ) | 2 | 8 | 7 | 4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
UPIO11HY4R7H00
Power Choke Unshielded Drum Core 4.7uH 20% 10KHz Ferrite 5.8A 0.03Ohm DCR RDL T/R
|
Scorte
400
$1.63
Per unità
|
KEMET Corporation | Induttore impiombato | Power Choke | Drum Core | Unshielded | Ferrite | 4.7u | 20% | 5.8 | 14.6 | 10K | 0.03 | Radial | 2 | 12.5 | 12 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
MPC0750LR60C/BKN
Large Current Choke Coil Wirewound 0.6uH 20% 100KHz Metal 17A 0.0023Ohm DCR T/R
|
Scorte
980
Da $0.56 a $0.57
Per unità
|
KEMET Corporation | Montaggio superficie induttore | Large Current Choke Coil | Wirewound | Metal | 0.6u | 20% | 17 | 19 | 100K | 0.0023(Typ) | 2 | 8 | 7 | 5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SBCP-11HY471H
Power Choke Unshielded Drum Core 470uH 10% 10KHz Ferrite 0.93A 0.76Ohm DCR RDL T/R
|
Scorte
400
$1.63
Per unità
|
KEMET Corporation | Induttore impiombato | Power Choke | Drum Core | Unshielded | Ferrite | 470u | 10% | 0.93 | 1.4 | 10K | 0.76 | Radial | 2 | 12.5 | 12 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SBC4-152-221
Power Choke Unshielded Wirewound 1500uH 10% 10KHz Ferrite 0.3A 3.24Ohm DCR RDL Bulk
|
Scorte
200
$0.64
Per unità
|
KEMET Corporation | Induttore impiombato | Power Choke | Wirewound | Unshielded | Ferrite | 1500u | 10% | 0.3 | 0.38 | 10K | 3.24 | Radial | 2 | 9 | 14.5 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
UALP131R2A0081
Inductor Line Filter Toroid 81uH 20% 100KHz 6A 0.0247Ohm DCR RDL Tray
|
Scorte
210
Da $4.86 a $6.88
Per unità
|
KEMET Corporation | Induttore impiombato | Line Filter | Toroid | 81u | 20% | 6 | 100K | 0.0247 | Radial | 2 | 30 | 15.7 | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
UPIN9102451000
Power Choke Unshielded Wirewound 1000uH 10% 10KHz Ferrite 0.63A 1.53Ohm DCR RDL Bulk
|
Scorte
100
$0.80
Per unità
|
KEMET Corporation | Induttore impiombato | Power Choke | Wirewound | Unshielded | Ferrite | 1000u | 10% | 0.63 | 0.87 | 10K | 1.53 | Radial | 2 | 12 | 15.5 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
| L1008Q1R0MDMIT High Current Multilayer Chip Power Inductor L-DMI |
Scorte
4.000
$0.217
Per unità
|
KEMET Corporation | Montaggio superficie induttore | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
UALSN10300J000
Inductor Line Filter Toroid 40uH 100KHz 3A 0.041Ohm DCR RDL Tray
|
Scorte
583
Da $1.68 a $1.74
Per unità
|
KEMET Corporation | Induttore impiombato | Line Filter | Toroid | 40u(Min) | 3 | 100K | 0.041 | Radial | 2 | 23 | 16 | 26 | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
SBCP-80HY3R3H
Power Choke Unshielded Drum Core 3.3uH 30% 10KHz Ferrite 5A 0.04Ohm DCR RDL T/R
|
Scorte
500
$1.40
Per unità
|
KEMET Corporation | Induttore impiombato | Power Choke | Drum Core | Unshielded | Ferrite | 3.3u | 30% | 5 | 9.2 | 10K | 0.04 | Radial | 2 | 9.5 | 11 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SBCP-11HY2R2H
Power Choke Unshielded Drum Core 2.2uH 30% 10KHz Ferrite 6.7A 0.02Ohm DCR RDL T/R
|
Scorte
400
$1.63
Per unità
|
KEMET Corporation | Induttore impiombato | Power Choke | Drum Core | Unshielded | Ferrite | 2.2u | 30% | 6.7 | 21.4 | 10K | 0.02 | Radial | 2 | 12.5 | 12 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
MPX1D0520LR47
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 12A 0.0078Ohm DCR 2220 T/R
|
Scorte
7.000
Da $0.45 a $0.46
Per unità
|
KEMET Corporation | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 0.47u | 20% | 12 | 14 | 100K | 0.0078 | 87M | 2 | 2220 | 5.5 | 5.2 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SBC7-222-421
Power Choke Unshielded Wirewound 2200uH 10% 10KHz Ferrite 0.58A 2.18Ohm DCR RDL Bulk
|
Scorte
150
$1.23
Per unità
|
KEMET Corporation | Induttore impiombato | Power Choke | Wirewound | Unshielded | Ferrite | 2200u | 10% | 0.58 | 0.77 | 10K | 2.18 | Radial | 2 | 15 | 17.5 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
MR/C-01B
Current Transformer 30Ohm Prim. DCR 30Ohm Sec. DCR 2 Terminal Wire Lead
|
Scorte
104
$2.515
Per unità
|
KEMET Corporation | Trasformatore di corrente | Current Transformer | 15 | 0.0125 | 30 | Wire Lead | 30 | 2 | 17.5 | 7.9 | 19 | Tray | No | No | No | No | EAR99 | No |