KEMET CorporationMPCH0730LR24Montaggio superficie induttore

Inductor Power Wirewound 0.24uH 20% 100KHz Metal 23A 0.0012Ohm DCR T/R

This power MPCH0730LR24 surface mount inductor from Kemet is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -20 °C to 120 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 23 A with a maximum resistance of 1.2m(Typ) Ohm. It has a tolerance of 20%. It has an inductance of 240n H. This product is 8 mm long, 3 mm tall and 7 mm deep. This device utilizes wirewound technology.

Import TariffMay apply to this part

545 pezzi: Spedisce domani

    Total$101.54Price for 205

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1401+
      Manufacturer Lead Time:
      54 settimane
      Country Of origin:
      Thailandia
      • In Stock: 545 pezzi
      • Price: $0.4953

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.