KEMET Corporation Condensatori
108.326 KEMET Corporation Condensatori
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Minimum Insulation Resistance - (Ohm) | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Number of Elements | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82IC2150CK50J
Cap Film 0.015uF 250V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C T/R Automotive AEC-Q200
|
Scorte
2.500
$0.098
Per unità
|
KEMET Corporation | Film del condensatore | 0.015uF | 5% | 160VAC|250VDC | PET | Stacked | 400±200 | Radial | 7.2 X 2.5 X 6.5 | 5 | 6.5 | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||
82IC2100DQ50K
Cap Film 0.01uF 250V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200
|
Scorte
3.500
$0.074
Per unità
|
KEMET Corporation | Film del condensatore | 0.01uF | 10% | 250VDC|160VAC | PET | Stacked | 400±200 | Radial | 7.2 X 2.5 X 6.5 | 5 | 6.5 | Non Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||
82MC1330AA50K
Cap Film 0.0033uF 400V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200
|
Scorte
5.000
Da $0.072 a $0.086
Per unità
|
KEMET Corporation | Film del condensatore | 0.0033uF | 10% | 200VAC|400VDC | PET | Stacked | Radial | 7.2 X 2.5 X 6.5 | 5 | 6.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||
82EC1470AA50K
Cap Film 0.0047uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200
|
Scorte
42.000
Da $0.045 a $0.048
Per unità
|
KEMET Corporation | Film del condensatore | 0.0047uF | 10% | 100VDC|63VAC | PET | Stacked | 400±200 | Radial | 7.2 X 2.5 X 6.5 | 5 | 6.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||
SBDC3330Z300K
Cap Film 0.33uF 63V PET 10%( 7.2 X 3.5 X 7.5mm) Radial Plastic Rectangular Can 5mm 125°C Bulk Automotive AEC-Q200
|
Scorte
2.749
Da $0.176 a $0.211
Per unità
|
KEMET Corporation | Film del condensatore | Pulse | 0.33uF | 10% | 63VDC|40VAC | PET | Plastic Rectangular Can | 400±200 | Radial | 7.2 X 3.5 X 7.5 | 5 | 7.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||
| ALF70G303KP100 Press-Fit Aluminum Electrolytic Capacitor |
Scorte
458
Da $22.63 a $23.96
Per unità
|
KEMET Corporation | Condensatore alluminio | Electrolytic | 30000uF | 100VDC | Press-Fit | Polar | Bulk | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||
276CC34250AA0J
Cap Film 2.5uF 470VAC PP 5%( 25 X 56.5mm) Stud Mount Plastic Cylindrical Can 85°C
|
Scorte
37
$3.15
Per unità
|
KEMET Corporation | Film del condensatore | Motor Run | 2.5uF | 5% | 470VAC | PP | Plastic Cylindrical Can | 4 | Double Faston | 25 X 56.5 | 56.5 | 25 | Non Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
EDH108M035A9TAA
Cap Aluminum Lytic 1000uF 35V 20% (16 X 16.5mm) SMD 0.8A 2000h 105°C T/R
|
Scorte
2.875
Da $0.89 a $0.94
Per unità
|
KEMET Corporation | Condensatore alluminio | Electrolytic | 1000uF | 20% | 35VDC | 0.8 | 2000 | 350@2Min | Cylindrical | 2 | 9T | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | 22 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PEH200YK4100MU2
Cap Aluminum Lytic 1000uF 450V 20% (50 X 105mm) Clamp Mount Screw 0.06 Ohm 6.7A 12000h 85°C Bag
|
Scorte
75
Da $48.47 a $51.32
Per unità
|
KEMET Corporation | Condensatore alluminio | Electrolytic | 1000uF | 20% | 450VDC | Low | 0.06 | Low ESL and ESR|Long Life|High CV|Compact Size | 6.7 | 12000 | 5350@5Min | Aluminum Cylindrical Can | 2 | Screw | 50 X 105 | 105 | 50 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
| A556KW303M100G Press-Fit Aluminum Electrolytic Capacitor |
Scorte
458
Da $22.63 a $23.96
Per unità
|
KEMET Corporation | Condensatore alluminio | Electrolytic | 30000uF | 100VDC | Press-Fit | Polar | Bulk | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||
A351MM102M450A
Cap Aluminum Lytic 1000uF 450V 20% (50 X 105mm) Clamp Mount Screw 0.06 Ohm 6.7A 12000h 85°C Bag
|
Scorte
75
Da $48.47 a $51.32
Per unità
|
KEMET Corporation | Condensatore alluminio | Electrolytic | 1000uF | 20% | 450VDC | Low | 0.06 | Compact Size|High CV|Long Life|Low ESL and ESR | 6.7 | 12000 | 5350@5Min | Aluminum Cylindrical Can | 2 | Screw | 50 X 105 | 105 | 50 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
C1206J333K5RACTU
Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 1206 OMD-CAP with Flexible Termination 125°C T/R
|
Scorte
3.900
Da $0.33 a $0.36
Per unità
|
KEMET Corporation | Condensatore in ceramica multistrato | 0.033uF | 10% | 50VDC | Open Mode with Flexible Termination | No | X7R | Flat | 2 | Ceramic Chip | Pad | 3.3 X 1.6 X 0.9 | 0.9 | Tape and Reel | 1206 | 2.5 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
R73TN1680SE00K
Cap Film 0.0068uF 1600V PP 10%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 105°C Bag Automotive AEC-Q200
|
Scorte
805
Da $0.57 a $0.81
Per unità
|
KEMET Corporation | Film del condensatore | Pulse | 0.0068uF | 10% | 1600VDC|450VAC | PP | Plastic Rectangular Can | -150±70 | 2 | Radial | 26.5 X 6 X 15 | 22.5 | 15 | Non Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||
73TN1680SE00K
Cap Film 0.0068uF 1600V PP 10%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 105°C Bag Automotive AEC-Q200
|
Scorte
805
Da $0.57 a $0.81
Per unità
|
KEMET Corporation | Film del condensatore | Pulse | 0.0068uF | 10% | 1600VDC|450VAC | PP | Plastic Rectangular Can | -150±70 | 2 | Radial | 26.5 X 6 X 15 | 22.5 | 15 | Non Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||
CDR32BP222AFZRTM
Cap Ceramic 0.0022uF 50V BP 1% Pad SMD 1206 (0.01%FR) 125°C
|
Scorte
131
$3.47
Per unità
|
KEMET Corporation | Condensatore in ceramica multistrato | 0.0022uF | 1% | 50VDC | Standard | No | BP | Flat | 2 | Ceramic Chip | Pad | 3.2 X 1.6 X 1.3 | 1.3(Max) | Non Polar | 1206 | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
C921U102MWWDAAWL40
Cap Ceramic Suppression X1/Y1 0.001uF 760VAC/500VAC Y5U 20%( 9 X 7mm) Radial Disc 10mm 125°C Bag
|
Scorte
9.000
Da $0.201 a $0.27
Per unità
|
KEMET Corporation | Strato singolo in ceramica del condensatore | Ceramic Disc | 0.001uF | 20% | 760VAC|500VAC | No | Y5U | Disc | Radial | X1/Y1 | 9 X 7 | 10 | 9(Max) | Non Polar | Bag | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
C324C104M1U5TATR
Cap Ceramic 0.1uF 100V Z5U 20% Radial 2.54mm 85°C T/R
|
Scorte
20.000
$0.113
Per unità
|
KEMET Corporation | Condensatore in ceramica multistrato | 0.1uF | 20% | 100VDC | Standard | No | Z5U | 2 | Dipped | Radial | 5.08 X 3.18 X 5.84 | 2.54 | 5.84(Max) | Non Polar | Tape and Reel | 4 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
R413W34705000K
Cap Film 0.47uF 1000V PP 10% (41.5 X 13 X 24mm) Radial 37.5mm 110°C Loose in Box
|
Scorte
648
Da $1.54 a $1.59
Per unità
|
KEMET Corporation | Film del condensatore | EMI Suppression | 0.47uF | 10% | 1000VDC|300VAC | PP | Plastic Rectangular Can | 2 | Radial | X1/Y2 | 41.5 X 13 X 24 | 37.5 | 24 | Non Polar | Tray | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
R747I1470DQ00J
Cap Film 0.0047uF 2000V PP 5%( 18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 0.135 Ohm 105°C Ammo Automotive AEC-Q200
|
Scorte
2.040
$0.252
Per unità
|
KEMET Corporation | Film del condensatore | Pulse | 0.0047uF | 5% | 2000VDC|700VAC | 0.135 | PP | Plastic Rectangular Can | -200±100 | 2 | Radial | 18 X 6 X 12 | 15 | 12 | Non Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||
F450BM333J1K6C
Cap Film 0.033uF 1600V PP 5%( 18 X 8 X 15mm) Radial Plastic Rectangular Can 15mm 105°C Bag
|
Scorte
600
$0.74
Per unità
|
KEMET Corporation | Film del condensatore | Pulse | 0.033uF | 5% | 1600VDC|650VAC | PP | Plastic Rectangular Can | Radial | 18 X 8 X 15 | 15 | 15 | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
747I1470DQ00J
Cap Film 0.0047uF 2000V PP 5%( 18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 0.135 Ohm 105°C Ammo Automotive AEC-Q200
|
Scorte
2.040
$0.252
Per unità
|
KEMET Corporation | Film del condensatore | Pulse | 0.0047uF | 5% | 2000VDC|700VAC | 0.135 | PP | Plastic Rectangular Can | -200±100 | 2 | Radial | 18 X 6 X 12 | 15 | 12 | Non Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||
82EC3220CK70K
Cap Film 0.22uF 100V PET 10%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C T/R Automotive AEC-Q200
|
Scorte
39.600
Da $0.073 a $0.078
Per unità
|
KEMET Corporation | Film del condensatore | 0.22uF | 10% | 100VDC|63VAC | PET | Stacked | 400±200 | Radial | 7.2 X 3.5 X 7.5 | 5 | 7.5 | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||
46KN3220JHM1K
Cap Film Suppression X2 0.22uF 560VDC/275VAC PP 10%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 110°C Bag
|
Scorte
540
$0.41
Per unità
|
KEMET Corporation | Film del condensatore | EMI Suppression | 0.22uF | 10% | 560VDC|275VAC | PP | Plastic Rectangular Can | 2 | 0.8 | Radial | X2 | 26.5 X 6 X 15 | 22.5 | 15 | Non Polar | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
R74NI2220AA00J
Cap Film 0.022uF 1300V PP 5%( 18 X 7.5 X 13.5mm) Radial Wound 15mm 0.029 Ohm 105°C Bag Automotive AEC-Q200
|
Scorte
162.000
Da $0.276 a $0.298
Per unità
|
KEMET Corporation | Film del condensatore | Pulse | 0.022uF | 5% | 1300VDC|400VAC | 0.029 | PP | Wound | -200±100 | 2 | Radial | 18 X 7.5 X 13.5 | 15 | 13.5 | Non Polar | Bag | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||
74NI2220AA00J
Cap Film 0.022uF 1300V PP 5%( 18 X 7.5 X 13.5mm) Radial Wound 15mm 0.029 Ohm 105°C Bag Automotive AEC-Q200
|
Scorte
162.000
Da $0.276 a $0.298
Per unità
|
KEMET Corporation | Film del condensatore | Pulse | 0.022uF | 5% | 1300VDC|400VAC | 0.029 | PP | Wound | -200±100 | 2 | Radial | 18 X 7.5 X 13.5 | 15 | 13.5 | Non Polar | Bag | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No |