KEMET CorporationR413W34705000KFilm del condensatore
Cap Film 0.47uF 1000V PP 10% (41.5 X 13 X 24mm) Radial 37.5mm 110°C Loose in Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.47uF | |
| 10% | |
| 1000VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 37.5 | |
| X1/Y2 | |
| 41.5 X 13 X 24 | |
| Straight | |
| -40 | |
| 110 | |
| Tray | |
| 41.5 | |
| 13 | |
| 24 | |
| 13.6 | |
| 1 | |
| 25 | |
| 24 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

