IXYS Transistors FET
| N. parte | Prezzo | Scorte | Produttore | Categoria | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Mode of Operation | Maximum Drain-Source Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Typical Input Capacitance @ Vds - (pF) | Type | Typical Power Gain - (dB) | Typical Output Capacitance - (pF) | Maximum Frequency - (MHz) | Maximum Drain-Source Resistance - (Ohm) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXTY1R4N60P
Trans MOSFET N-CH 600V 1.4A 3-Pin(2+Tab) TO-252AA
|
Scorte
20
$0.3893
Per unità
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | 50000 | ±30 | 1.4 | 5.2@10V | 5.2 | 140@25V | 9000@10V | 3 | TO-252AA | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXTP2N60P
Trans MOSFET N-CH 600V 2A 3-Pin(3+Tab) TO-220
|
Scorte
15
$0.4116
Per unità
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | 56000 | ±30 | 2 | 7@10V | 7 | 240@25V | 5100@10V | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXTH75N10
Trans MOSFET N-CH Si 100V 75A 3-Pin(3+Tab) TO-247AD
|
Scorte
1
$6.838
Per unità
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 100 | 300000 | ±20 | 75 | 180@10V | 180 | 4500@25V | 20@10V | 3 | TO-247AD | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFA12N50P
Trans MOSFET N-CH 500V 12A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | 200000 | ±30 | 12 | 29@10V | 29 | 1830@25V | 500@10V | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXTA76P10T
Trans MOSFET P-CH 100V 76A 3-Pin(2+Tab) TO-263AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 100 | 298000 | ±15 | 76 | 197@10V | 197 | 13700@25V | 25@10V | 3 | TO-263AA | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTP8N70X2
Trans MOSFET N-CH 700V 8A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 700 | 150000 | ±30 | 8 | 12@10V | 12 | 800@25V | 500@10V | 3 | TO-220AB | TO | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||
IXFR30N60P
Trans MOSFET N-CH Si 600V 15A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 600 | 166000 | ±30 | 15 | 85@10V | 85 | 3820@25V | 250@10V | 3 | ISOPLUS 247 | SO | No | No | No | No | No | |||||||||||||||
IXFH22N60P3
Trans MOSFET N-CH 600V 22A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | 500000 | ±30 | 22 | 38@10V | 38 | 2600@25V | 360@10V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTA2N100P
Trans MOSFET N-CH 1KV 2A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1000 | 86000 | ±20 | 2 | 24.3@10V | 24.3 | 655@25V | 7500@10V | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXTP1R6N100D2
Trans MOSFET N-CH 1KV 1.6A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Depletion | N | 1 | 1000 | 100000 | ±20 | 1.6(Min) | 27@5V | 645@10V | 10000@0V | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | ||||||||||||||||
IXFT24N90P
Trans MOSFET N-CH 900V 24A 3-Pin(2+Tab) TO-268
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 900 | 660000 | ±30 | 24 | 130@10V | 130 | 7200@25V | 420@10V | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFA14N85XHV
Trans MOSFET N-CH 850V 14A 3-Pin(2+Tab) TO-263HV
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 850 | 460000 | ±30 | 14 | 30@10V | 30 | 1043@25V | 550@10V | 3 | TO-263HV | TO | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||
IXFH50N30Q3
Trans MOSFET N-CH 300V 50A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | 690000 | ±20 | 50 | 65@10V | 65 | 3160@25V | 80@10V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTT02N450HV
Trans MOSFET N-CH 4.5KV 0.2A 3-Pin(2+Tab) TO-268
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 4500 | 113000 | ±20 | 6.5 | 0.2 | 10.6@10V | 10.6 | 256@25V | 625000@10V | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
IXTY1N120P
Trans MOSFET N-CH 1.2KV 1A 3-Pin(2+Tab) DPAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1200 | 63000 | ±30 | 4.5 | 1 | 17.6@10V | 17.6 | 445@25V | 20000@10V | 3 | DPAK | TO | No | No | No | No | No | EAR99 | ||||||||||||||
IXTP24N65X2
Trans MOSFET N-CH 650V 24A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | 390000 | ±30 | 24 | 36@10V | 36 | 2060@25V | 145@10V | 3 | TO-220AB | TO | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||
IXTT16N20D2
Trans MOSFET N-CH 200V 16A 3-Pin(2+Tab) TO-268
|
|
IXYS | MOSFETs | Power MOSFET | Single | Depletion | N | 1 | 200 | 695000 | ±20 | 16(Min) | 208@5V | 5500@25V | 80@0V | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
| 475-102N21A-00 DE-475 21A 1000V N Channel MOSFET |
|
IXYS | RF MOSFETs | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||
IXTP50N20PM
Trans MOSFET N-CH 200V 20A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | 90000 | ±20 | 20 | 70@10V | 70 | 2720@25V | 60@10V | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXFH36N60P
Trans MOSFET N-CH 600V 36A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | 650000 | ±30 | 36 | 102@10V | 102 | 5800@25V | 190@10V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFA14N60P3
Trans MOSFET N-CH 600V 14A 3-Pin(2+Tab) TO-263AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | 330000 | ±30 | 5 | 14 | 25@10V | 25 | 1480@25V | 540@10V | 3 | TO-263AA | TO | No | No | No | No | EAR99 | |||||||||||||||
IXTQ50N20P
Trans MOSFET N-CH 200V 50A 3-Pin(3+Tab) TO-3P
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | 360000 | ±20 | 50 | 70@10V | 70 | 2720@25V | 60@10V | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXTA130N10TTRL
Trans MOSFET N-CH 100V 130A 3-Pin(2+Tab) D2PAK T/R
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | 360000 | 130 | 104@10V | 104 | 4800@25V | 9.1@10V | Tape and Reel | 3 | D2PAK | TO | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||
IXFP90N20X3
Trans MOSFET N-CH 200V 90A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | 390000 | ±20 | 90 | 78@10V | 78 | 5420@25V | 12.8@10V | 3 | TO-220AB | TO | No | No | No | No | EAR99 | ||||||||||||||||
IXFN44N80P
Trans MOSFET N-CH 800V 39A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 800 | 694000 | ±30 | 39 | 200@10V | 200 | 18000@25V | 190@10V | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 |