Honeywell Resistors
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Fail Safe Fusible Resistor | Case Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Termination Style | Number of Elements | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 388859057300011 Speed And Position,Industrial Potentiometers |
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
| 50027780-001 Industrial Potentiometer |
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
VC10F5K
Res Wirewound 5K Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Foro singolo fissato al resistore | 5K | 5% | Wirewound | ±150 | No | Vitreous Enamel | Axial | Cylindrical | 46.84 | 10.01 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
308N1K
Res Conductive Plastic POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
|
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Potentiometer | 1K | 10% | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | J-Hook | 1 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||||
SC1A150
Res Wirewound 150 Ohm 1% 1W ±20ppm/°C Silicone AXL
|
|
Honeywell | Foro singolo fissato al resistore | 150 | 1% | Wirewound | ±20 | No | Silicone | Axial | Cylindrical | 11.1 | 3.18 | No | No | No | No | No | EAR99 | No | ||||||||||
VPR10F50K
Res Wirewound 50K Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Montaggio singolo del resistore fisso | Vitreous Enamel | Radial Lug | Tubular | No | No | No | No | No | EAR99 | No | |||||||||||||||||
F78SB102-M270
Res Conductive Plastic POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
|
Da $1,616.68 a $1,943.23
Per unità
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Potentiometer | 1K | 10% | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Turret | 1 | 28.58 | 22.23 | No | No | No | No | No | EAR99 | No | |||||||||
53C11500
Res Conductive Plastic POT 1.5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Potentiometer | 1.5K | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 65.09 | 36.12 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
| 5321 Potentiometers INDUSTRIAL POTENTIOMETERS |
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
VC3D5.6K
Res Wirewound 5.6K Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Foro singolo fissato al resistore | 5.6K | 5% | Wirewound | ±150 | No | Vitreous Enamel | Axial | Cylindrical | 12.7 | 5.59 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
JA1N056S203UA
Res POT 20K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
|
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Potentiometer | 20K | 10% | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 38.1 | 36.91 | 29.36 | No | No | No | No | No | EAR99 | No | |||||||||
F78EA102
Res Conductive Plastic POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 36.51mm) Turret Panel Mount
|
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Potentiometer | 1K | 10% | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Turret | 1 | 36.51 | 22.23 | No | No | No | No | No | EAR99 | No | |||||||||
309NPC50K
Res Cermet POT 50K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (46.74 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Potentiometer | 50K | 10% | Cermet | Lin | 3.18 | 1(Elec)|1(Mech) | Pin | 1 | 46.74 | 13.34 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||
364W10K
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
|
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Trimmer | 10K | 10% | Cermet | ±100 | Lin | 2.03 | 25(Elec) | Pin | 1 | 9.53 | 11.05 | 4.83 | No | No | No | No | No | EAR99 | No | |||||||
VP25K2000
Res Wirewound 2K Ohm 5% 25W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Montaggio singolo del resistore fisso | Vitreous Enamel | Radial Lug | Tubular | No | No | No | No | No | EAR99 | No | |||||||||||||||||
380C3500K
Res Conductive Plastic POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount
|
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Potentiometer | 500K | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 36.5 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
70B8N056F103W
Res Cermet POT 10K Ohm 10% 1(Elec)/1(Mech)Turns 6.35mm (37.29 X 15.88mm) Pin/Solder Lug Panel Mount/Through Hole
|
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Potentiometer | 10K | 10% | Cermet | ±100 | Lin | 6.35 | 1(Elec)|1(Mech) | Pin/Solder Lug | 1 | 37.29 | 15.88 | No | No | No | No | EAR99 | No | |||||||||
| 385007667620212 Potentiometer Product |
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| SPSN048P103U Cermet Panel Potentiometer |
|
Honeywell | Compensatore del resistori, potenziometri e reostati | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| 388006074420005 Industrial Potentiometer |
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
RV4LAYSD502A
Res Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Potentiometer | 5K | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 36.52 | 36.12 | 27.78 | No | No | No | No | EAR99 | No | |||||||||
380C110K
Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount
|
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Potentiometer | 10K | 10% | Conductive Plastic | Lin | 6.35 | 1(Mech)|1(Elec) | Solder Lug | 1 | 65.07 | 27.78 | No | No | No | No | No | EAR99 | No | |||||||||
F78CC202
Res Conductive Plastic POT 2K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
|
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Potentiometer | 2K | 10% | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Turret | 1 | 28.58 | 22.23 | No | No | No | No | No | EAR99 | No | |||||||||
VC3D500
Res Wirewound 500 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Foro singolo fissato al resistore | 500 | 5% | Wirewound | ±150 | No | Vitreous Enamel | Axial | Cylindrical | 12.7 | 5.59 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
58C12K
Res Wirewound POT 2K Ohm 5% 4W 1(Elec)/1(Mech)Turns 6.35mm (70.64 X 42.86 X 53.94mm) Solder Lug Panel Mount
|
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Potentiometer | 2K | 5% | Wirewound | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 70.64 | 53.94 | 42.86 | No | No | No | No | No | EAR99 | No |