Honeywell Resistors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Tolerance | Resistance Value - (Ohm) | Technology | Power Rating - (W) | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Fail Safe Fusible Resistor | Shaft Diameter - (mm) | Number of Turns - (Turns) | Case Style | Termination Style | Number of Elements | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
JA1N056S202UA
Res POT 2K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
|
주식
72
$40.10
단위 당
|
Honeywell | Potentiometer | 10% | 2K | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 38.1 | 36.91 | 29.36 | No | No | No | No | No | EAR99 | No | ||||||||||
53C150K
Res Conductive Plastic POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
주식
55
$5.885
단위 당
|
Honeywell | Potentiometer | 10% | 50K | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 65.09 | 36.12 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
| G8744 Speed And Position Potentiometers |
주식
18
$62.47
단위 당
|
Honeywell | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| 595001074420009 Industrial Potentiometers |
주식
2
$5.417
단위 당
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
585DX4Q25F103SP
Res Carbon Composition POT 10K Ohm 20% 0.05W(1/20W) 1(Mech)Turns 6mm (21.5 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
|
주식
12
$1.775
단위 당
|
Honeywell | Potentiometer | 20% | 10K | Carbon Composition | Lin | 6 | 1(Mech) | Pin | 2 | 21.5 | 11.35 | 9.5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
43C110K
Res Wirewound POT 10K Ohm 5% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.88 X 28.58 X 38.89mm) Solder Lug Panel Mount
|
주식
229
$39.14
단위 당
|
Honeywell | Potentiometer | 5% | 10K | Wirewound | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 65.88 | 38.89 | 28.58 | No | No | No | No | No | EAR99 | No | |||||||||
| GS2T032F253BA Industrial Potentiometers |
주식
38
$80.91
단위 당
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
73JA100
Res Wirewound POT 100 Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
주식
47
$51.71
단위 당
|
Honeywell | Potentiometer | 5% | 100 | Wirewound | Lin | 6.35 | 10(Mech) | Solder Lug | 1 | 39.67 | 26.99 | 22.23 | No | No | No | No | No | EAR99 | No | |||||||||
73JA20K
Res Wirewound POT 20K Ohm 5% 2W 10(Mech)Turns 6.35mm (34.93 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
주식
91
$25.60
단위 당
|
Honeywell | Potentiometer | 5% | 20K | Wirewound | Lin | 6.35 | 10(Mech) | Solder Lug | 1 | 34.93 | 26.99 | 22.23 | No | No | No | No | No | EAR99 | No | |||||||||
53C22K
Res Conductive Plastic POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
주식
40
$5.433
단위 당
|
Honeywell | Potentiometer | 10% | 2K | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 30.17 | 36.12 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
53C2100K
Res Conductive Plastic POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
주식
2
$5.587
단위 당
|
Honeywell | Potentiometer | 10% | 100K | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 30.17 | 36.12 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
53C2250K
Res Conductive Plastic POT 250K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
주식
98
$7.887
단위 당
|
Honeywell | Potentiometer | 10% | 250K | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 30.17 | 36.12 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
380C210K
Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.15 X 27.78mm) Solder Lug Panel Mount
|
주식
48
$10.186
단위 당
|
Honeywell | Potentiometer | 10% | 10K | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 30.15 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
| 200FL1-211 Precision Potentiometer |
주식
8
$4,231.93
단위 당
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
380C225K
Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.15 X 27.78mm) Solder Lug Panel Mount
|
주식
67
$6.512
단위 당
|
Honeywell | Potentiometer | 10% | 25K | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 30.15 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
YC105R-A
Hot-Molded Panel Potentiometer
|
|
Honeywell | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
VC5E12
Res Wirewound 12 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Resistor Fixed Single-Through Hole | 5% | 12 | Wirewound | ±150 | No | Vitreous Enamel | Axial | Cylindrical | 25.4 | 7.01 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
392JA100K
Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Potentiometer | 10% | 100K | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Pin | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||||
F78SB103
Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
|
|
Honeywell | Potentiometer | 10% | 10K | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Turret | 1 | 28.58 | 22.23 | No | No | No | No | No | EAR99 | No | ||||||||||
| 620014003850039 Industrial Potentiometer |
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
574SX1M48S103SD
Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (25.25 X 21.08 X 28.27mm) Pin Panel Mount/Bracket Mount
|
|
Honeywell | Potentiometer | 20% | 10K | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Pin | 1 | 25.25 | 28.27 | 21.08 | No | No | No | No | No | EAR99 | No | |||||||||
| 485000M9641 2 W Conductive Plastic Potentiometers |
|
Honeywell | Conductive Plastic | No | No | No | EAR99 | No | ||||||||||||||||||||||
| VS3881K Industrial Potentiometer |
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
392C32500
Res Conductive Plastic POT 2.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) Pin Panel Mount
|
|
Honeywell | Potentiometer | 10% | 2.5K | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Pin | 1 | 38.89 | 13.08 | No | No | No | EAR99 | No | ||||||||||||
392-5-2.5K
Res Conductive Plastic Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Trimmer | 10% | 25K | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Pin | 1 | 12.7 | 12.7 | No | No | No | No | No | EAR99 | No |