Grayhill Interruttori a chiave
| N. parte | Prezzo | Scorte | Produttore | Categoria | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Number of Terminals | Body Orientation | Actuator Material | Contact Plating | Contact Material | Bounce Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14SP-L1-02-O
Switch Key N.O. SPST 0.1A 30VDC 5.84N Gull Wing 200000Cycles SMD Medical T/R
|
Scorte
400
Da $28.05 a $32.54
Per unità
|
Grayhill | Chiave interruttore | SPST | Button | N.O. | 1000000 | 200000 | Surface Mount | Gull Wing | 2 | Straight | High Temperature Thermoplastic | Gold | Beryllium Copper Alloy | 5 | Tape and Reel | 10000 | 50 | No | Yes | No | Unknown | Yes | Unknown | EAR99 | No | ||||||
14AP-L1-02-R
Switch Key N.O. SPST 0.1A 30VDC 5.84N Gull Wing 200000Cycles SMD Medical T/R
|
Scorte
1.140
Da $16.80 a $25.94
Per unità
|
Grayhill | Chiave interruttore | SPST | Button | N.O. | 1000000 | 200000 | Surface Mount | Gull Wing | 2 | Straight | High Temperature Thermoplastic | Gold | Beryllium Copper Alloy | 5 | Tape and Reel | 10000 | 50 | No | Yes | No | Unknown | Yes | Unknown | EAR99 | No | ||||||
14SP-L1-02-B
Switch Key N.O. SPST 0.1A 30VDC 5.84N Gull Wing 200000Cycles SMD Medical T/R
|
Scorte
1.200
Da $21.04 a $32.54
Per unità
|
Grayhill | Chiave interruttore | SPST | Button | N.O. | 1000000 | 200000 | Surface Mount | Gull Wing | 2 | Straight | High Temperature Thermoplastic | Gold | Beryllium Copper Alloy | 5 | Tape and Reel | 10000 | 50 | No | Yes | No | Unknown | Yes | Unknown | EAR99 | No | ||||||
14AP-L1-02-G
Switch Key N.O. SPST 0.1A 30VDC 5.84N Gull Wing 200000Cycles SMD Medical T/R
|
Scorte
92
Da $24.61 a $25.94
Per unità
|
Grayhill | Chiave interruttore | SPST | Button | N.O. | 1000000 | 200000 | Surface Mount | Gull Wing | 2 | Straight | High Temperature Thermoplastic | Gold | Beryllium Copper Alloy | 5 | Tape and Reel | 10000 | 50 | No | Yes | No | Unknown | Yes | Unknown | EAR99 | No | ||||||
14SP-L1-03-R
Switch Key N.O. SPST 0.1A 30VDC 8.9N Gull Wing 100000Cycles SMD Medical T/R
|
Scorte
968
Da $23.37 a $32.54
Per unità
|
Grayhill | Chiave interruttore | SPST | Button | N.O. | 100000 | 100000 | Surface Mount | Gull Wing | 2 | Straight | High Temperature Thermoplastic | Gold | Beryllium Copper Alloy | 5 | Tape and Reel | 10000 | 50 | No | Yes | No | Unknown | Yes | Unknown | EAR99 | No | ||||||
14AP-L1-02-Y
Switch Key N.O. SPST 0.1A 30VDC 5.84N Gull Wing 200000Cycles SMD Medical T/R
|
Scorte
200
$12.11
Per unità
|
Grayhill | Chiave interruttore | SPST | Button | N.O. | 1000000 | 200000 | Surface Mount | Gull Wing | 2 | Straight | High Temperature Thermoplastic | Gold | Beryllium Copper Alloy | 5 | Tape and Reel | 10000 | 50 | No | Yes | No | Unknown | Yes | Unknown | EAR99 | No | ||||||
14SP-L1-02-W
Switch Key N.O. SPST 0.1A 30VDC 5.84N Gull Wing 200000Cycles SMD Medical T/R
|
Scorte
900
Da $23.37 a $32.54
Per unità
|
Grayhill | Chiave interruttore | SPST | Button | N.O. | 1000000 | 200000 | Surface Mount | Gull Wing | 2 | Straight | High Temperature Thermoplastic | Gold | Beryllium Copper Alloy | 5 | Tape and Reel | 10000 | 50 | No | Yes | No | Unknown | Yes | Unknown | EAR99 | No | ||||||
14AP-L1-03-R
Switch Key N.O. SPST 0.1A 30VDC 8.9N Gull Wing 100000Cycles SMD Medical T/R
|
Scorte
348
Da $22.37 a $25.94
Per unità
|
Grayhill | Chiave interruttore | SPST | Button | N.O. | 100000 | 100000 | Surface Mount | Gull Wing | 2 | Straight | High Temperature Thermoplastic | Gold | Beryllium Copper Alloy | 5 | Tape and Reel | 10000 | 50 | No | Yes | No | Unknown | Yes | Unknown | EAR99 | No | ||||||
14AP-L1-02-O
Switch Key N.O. SPST 0.1A 30VDC 5.84N Gull Wing 200000Cycles SMD Medical T/R
|
Scorte
200
Da $22.37 a $25.94
Per unità
|
Grayhill | Chiave interruttore | SPST | Button | N.O. | 1000000 | 200000 | Surface Mount | Gull Wing | 2 | Straight | High Temperature Thermoplastic | Gold | Beryllium Copper Alloy | 5 | Tape and Reel | 10000 | 50 | No | Yes | No | Unknown | Yes | Unknown | EAR99 | No | ||||||
14AP-L1-03-G
Switch Key N.O. SPST 0.1A 30VDC 8.9N Gull Wing 100000Cycles SMD Medical T/R
|
Scorte
200
Da $22.37 a $25.94
Per unità
|
Grayhill | Chiave interruttore | SPST | Button | N.O. | 100000 | 100000 | Surface Mount | Gull Wing | 2 | Straight | High Temperature Thermoplastic | Gold | Beryllium Copper Alloy | 5 | Tape and Reel | 10000 | 50 | No | Yes | No | Unknown | Yes | Unknown | EAR99 | No | ||||||
14AP-L1-03-Y
Switch Key N.O. SPST 0.1A 30VDC 8.9N Gull Wing 100000Cycles SMD T/R
|
Scorte
200
Da $12.11 a $13.32
Per unità
|
Grayhill | Chiave interruttore | SPST | Button | N.O. | 100000 | 100000 | Surface Mount | Gull Wing | 2 | Straight | High Temperature Thermoplastic | Gold | Beryllium Copper Alloy | 5 | Tape and Reel | 10000 | 50 | Unknown | Yes | Unknown | EAR99 | No | |||||||||
14AP-L1-02-B
Switch Key N.O. SPST 0.1A 30VDC 5.84N Gull Wing 200000Cycles SMD Medical T/R
|
Scorte
161
Da $24.61 a $25.94
Per unità
|
Grayhill | Chiave interruttore | SPST | Button | N.O. | 1000000 | 1000000 | Surface Mount | Gull Wing | 2 | Straight | High Temperature Thermoplastic | Gold | Beryllium Copper | 5 | Tape and Reel | 10000 | 50 | No | Yes | No | Unknown | Yes | Unknown | EAR99 | No | ||||||
14SP-L1-02-R
Switch Key N.O. SPST 0.1A 30VDC 5.84N Gull Wing 200000Cycles SMD Medical T/R
|
Da $23.45 a $29.87
Per unità
|
Grayhill | Chiave interruttore | SPST | Button | N.O. | 1000000 | 200000 | Surface Mount | Gull Wing | 2 | Straight | High Temperature Thermoplastic | Gold | Beryllium Copper Alloy | 5 | Tape and Reel | 10000 | 50 | No | Yes | No | Unknown | Yes | Unknown | EAR99 | No | ||||||
14S-L1-02-G
Switch Key N.O. SPST 0.1A 30VDC 5.84N Gull Wing 200000Cycles SMD T/R
|
Da $23.45 a $29.87
Per unità
|
Grayhill | Chiave interruttore | SPST | N.O. | 200000 | Surface Mount | Gull Wing | Tape and Reel | Unknown | Yes | Unknown | EAR99 | No |