Grayhill14AP-L1-02-OChiave interruttore
Switch Key N.O. SPST 0.1A 30VDC 5.84N Gull Wing 200000Cycles SMD Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | Yes |
| PPAP | Unknown |
| SPST | |
| Button | |
| N.O. | |
| 0.1@30VDC | |
| 30 | |
| 500VAC | |
| 10000 | |
| 50 | |
| 1000000 | |
| 200000 | |
| 5.84 | |
| 5 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| Straight | |
| High Temperature Thermoplastic | |
| Gold | |
| Beryllium Copper Alloy | |
| 1.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 11.94 | |
| 11.94 |
By connecting the 14AP-L1-02-O key switch from Grayhill to your circuit, you'll be able to power the circuit on and off by simply turning a key. It has a SPST configuration. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 14AP-L1-02-O part has a gull wing termination style. The maximum DC voltage rating is 30 VDC.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

