Finder Power Relays
| N. parte | Prezzo | Scorte | Produttore | Categoria | Special Features | Contact Arrangement | Contact Form | AC Coil Voltage - (V) | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum Switching Current - (A) | Maximum Switching Power | Operate Time - (ms) | LED Indicator | Push to Test Button | Coil Suppression Diode | Relay Construction | Mounting | Termination Style | Packaging | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 55.33.8.110.0010 General Purpose Relay |
|
Finder | Power Relays | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
| 20.22.8.230.4000 Power Relay 230VAC 16A DPST-NO(84x17.4x58.4)mm DIN Rail |
|
Finder | Power Relays | DPST-NO | 2 Form A | 230 | 28 | 2.5K | 400 | 16 | Yes | No | Non-Latching | DIN Rail | Screw Terminal | 6 | 84 | 58.4 | 17.4 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
| 55.33.9.024.0090 Power Relay 24VDC 10A 3PDT(27.7mm 20.7mm 37.2mm) Socket |
|
Finder | Power Relays | 3PDT | 3 Form C | 24 | 40 | 600 | 2.4VDC | 400 | 10 | 9 | Yes | Yes | Non-Latching | Socket | Plug-In | 11 | 27.7 | 37.2 | 20.7 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
62.83.8.230.0300
Power Relay 230VAC 16A 3PST-NO(38.2x35.8x68)mm Flange
|
|
Finder | Power Relays | 3PST-NO | 3 Form A | 230 | 14 | 5K | 46VAC | 400 | 16 | 15 | No | No | Non-Latching | Flange Mount | Quick Connect | 8 | 38.2 | 68 | 35.8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
40.61.8.230.4000
Power Relay 230VAC 16A SPDT(29mm 12.4mm 25mm) THT
|
|
Finder | Power Relays | SPDT | 1 Form C | 230 | 28K | 46VAC | 400 | 16 | 4kVA | 7 | No | No | Through Hole | PC Pin | 5 | 29 | 25 | 12.4 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
62.82.8.230.0000
Power Relay 230VAC 16A DPDT(38.2x35.8x49.1)mm Flange
|
|
Finder | Power Relays | DPDT | 2 Form C | 230 | 10.5 | 7.25K | 46VAC | 400 | 16 | 11 | No | No | Non-Latching | Flange Mount | Quick Connect | 8 | DIP | 38.2 | 49.1 | 35.8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
| 55.12.9.110.0000 Miniature Industrial Power Relay |
|
Finder | Power Relays | No | EAR99 | No | |||||||||||||||||||||||||||||||||
| 66.82.8.230.0300 Power Relay 230VAC 30A DPST-NO(68.5x33.5x31)mm Flange |
|
Finder | Power Relays | DPST-NO | 2 Form A | 230 | 15.7 | 4K | 46VAC | 440 | 30 | 8 | No | No | Non-Latching | Flange Mount | Plug-In | 6 | 68.5 | 31 | 33.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
40.31.8.024.0000
Power Relay 24VAC 12A SPDT(29x12.4x25)mm Socket
|
|
Finder | Power Relays | SPDT | 1 Form C | 24 | 45 | 320 | 4.8VAC | 400 | 12 | 7 | No | No | Non-Latching | Socket | Plug-In | 5 | 29 | 25 | 12.4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
| 43.41.7.024.4000 Power Relay 24VDC 10A SPDT(30.2mm 10.2mm 15.4mm) THT |
|
Finder | Power Relays | SPDT | 1 Form C | 24 | 10.9 | 2.2K | 36VDC | 400 | 10 | 2.5kVA | 6 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 30.2 | 15.4 | 10.2 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
62.33.9.220.0040
62 Series - Power Relays 16 A
|
|
Finder | Power Relays | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
40.61.9.024.4300
Power Relay 24VDC 16A SPST-NO(29mm 12.4mm 25mm) THT
|
|
Finder | Power Relays | SPST-NO | 1 Form A | 24 | 26.66 | 900 | 2.4VDC | 400 | 16 | 4kVA | 7 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 29 | 25 | 12.4 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
62.82.8.230.0300
Power Relay 230VAC 16A DPST-NO(38.2x35.8x68)mm Flange
|
|
Finder | Power Relays | DPST-NO | 2 Form A | 230 | 7.25K | 253VAC | 400 | 16 | 11 | No | No | Non-Latching | Flange Mount | Quick Connect | 8 | 38.2 | 68 | 35.8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
| 43.41.7.012.0000 Power Relay 12VDC 10A SPDT(30.2x10.2x15.4)mm THT |
|
Finder | Power Relays | SPDT | 1 Form C | 12 | 20.7 | 580 | 0.6VDC | 400 | 10 | 6 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 30.2 | 15.4 | 10.2 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
40.51.9.024.0000
Power Relay 24VDC 20A SPDT(29x12.4x25)mm THT
|
|
Finder | Power Relays | SPDT | 1 Form C | 24 | 26.66 | 900 | 36VDC | 17.5VDC | 400 | 20 | 3kVA | 7 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 29 | 25 | 12.4 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
40.52.8.012.0000
Power Relay 12VDC 8A DPDT(29mm 12.4mm 25mm) THT
|
|
Finder | Power Relays | DPDT | 2 Form C | 12 | 150 | 80 | 1.2VDC | 400 | 8 | 2kVA | 7 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 29 | 25 | 12.4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
40.31.8.110.0000
Power Relay 110VAC 12A SPDT(29x12.4x25)mm THT
|
|
Finder | Power Relays | SPDT | 1 Form C | 110 | 6.9K | 22VAC | 400 | 12 | 3kVA | 7 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 29 | 25 | 12.4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
| 65.31.8.230.0000 Power Relay 230VAC 20A SPST-NO/SPST-NC(32.2x36.5)mm Flange |
|
Finder | Power Relays | SPST-NO|SPST-NC | 1 Form A|1 Form B | 230 | 10.5 | 7.25K | 253VAC | 46VAC | 400 | 20 | 10 | No | No | Non-Latching | Flange Mount | Quick Connect | 6 | 32.2 | 36.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
62.22.9.024.0000
Power Relay 24VDC 16A DPDT(38.2x35.8x49.1)mm THT
|
|
Finder | Power Relays | DPDT | 2 Form C | 24 | 54 | 445 | 2.4VDC | 400 | 16 | 11 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 38.2 | 49.1 | 35.8 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
40.52.8.230.5000
Power Relay 230VAC 8A DPDT(29mm 12.4mm 25mm) THT
|
|
Finder | Power Relays | DPDT | 2 Form C | 230 | 28K | 46VAC | 400 | 8 | 2kVA | 7 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 29 | 25 | 12.4 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
40.61.9.024.4000
Power Relay 24VDC 16A SPDT(29mm 12.4mm 25mm) THT
|
|
Finder | Power Relays | SPDT | 1 Form C | 24 | 26.66 | 900 | 2.4VDC | 400 | 16 | 4kVA | 7 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 29 | 25 | 12.4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
| 43.41.7.012.4000 Power Relay 12VDC 15A SPDT(30.2mm 10.2mm 15.4mm) THT |
|
Finder | Power Relays | SPDT | 1 Form C | 12 | 20.7 | 580 | 18VDC | 400 | 15 | 2.5kVA | 6 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 30.2 | 15.4 | 10.2 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
62.33.9.024.0040
Power Relay 24VDC 16A 3PDT(38.2x35.8x49.1)mm Panel
|
|
Finder | Power Relays | 3PDT | 3 Form C | 24 | 54 | 445 | 2.4VDC | 400 | 16 | 11 | No | No | Non-Latching | Panel Mount | Quick Connect/Plug-In | 11 | 38.2 | 49.1 | 35.8 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
40.31.7.012.0000
Power Relay 12VDC 12A SPDT(29x12.4x25)mm THT
|
|
Finder | Power Relays | SPDT | 1 Form C | 12 | 41.6 | 288 | 1.2VDC | 400 | 12 | 3kVA | 7 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 29 | 25 | 12.4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
40.61.9.005.0000
PCB/Plug-in relays
|
|
Finder | Power Relays | SPDT | 1 Form C | 5 | 130 | 3.56VDC | 1VDC | 400 | 16 | 7 | Non-Latching | Plug-In | Plug-In | No | Unknown | Unknown | Unknown | EAR99 | No |