| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| DPDT | |
| 2 Form C | |
| 12 | |
| 150 | |
| 80 | |
| 1.2VDC | |
| 400 | |
| 8 | |
| 2kVA | |
| 7 | |
| 3 | |
| 100000 | |
| 10000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 8 | |
| 1.5 | |
| -40 | |
| 85 | |
| DIP | |
| 29 | |
| 12.4 | |
| 25 | |
| 2(NO)/5(NC) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

