EIC Semiconductor Diodi di regolazione
4.737 EIC Semiconductor Diodi di regolazione
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Configuration | Typical Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Maximum Power Dissipation - (mW) | Test Current - (mA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HZ11A2
Diode Zener Single 9.9V 2% 500mW 2-Pin DO-35
|
Scorte
16.809
Da $0.0151 a $0.0031
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 9.9 | 2% | 500 | 5 | 1 | 25 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
Z1150
Zener Diode Single 150V 10% 1000Ohm 1000mW 2-Pin DO-41
|
Scorte
4.313
$0.0256
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 150 | 10% | 1000 | 1.7 | 5 | 6.4 | 1000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SZ6027
Zener Diode Single 27V 10% 5Ohm 5000mW 2-Pin SMB
|
Scorte
231
$0.0865
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 27 | 10% | 5000 | 50 | 0.5 | 176 | 5 | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
SZ5518
Zener Diode Single 18V 5% 6Ohm 3000mW 2-Pin SMA
|
Scorte
4.790
Da $0.0799 a $0.0812
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 18 | 5% | 3000 | 42 | 0.5 | 150 | 6 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
1N4740A
Zener Diode Single 10V 5% 7Ohm 1000mW 2-Pin DO-41
|
Scorte
563
$0.0158
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 10 | 5% | 1000 | 25 | 20 | 91 | 7 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SZ1011
Zener Diode Single 11V 10% 8Ohm 1000mW 2-Pin SMA
|
Scorte
4.896
Da $0.0433 a $0.044
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 11 | 10% | 1000 | 23 | 50 | 83 | 8 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
SZ1510
Zener Diode Single 10V 5% 7Ohm 1000mW 2-Pin SMA
|
Scorte
2.754
$0.0475
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 10 | 5% | 1000 | 25 | 50 | 91 | 7 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
SZ605B
Zener Diode Single 5.1V 10% 1.5Ohm 5000mW 2-Pin SMB
|
Scorte
13
$0.1038
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 10% | 5000 | 240 | 1 | 930 | 1.5 | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
Z1250
Zener Diode Single 250V 10% 2000Ohm 1000mW 2-Pin DO-41
|
Scorte
4.640
Da $0.0346 a $0.0352
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 250 | 10% | 1000 | 0.9 | 5 | 3.6 | 2000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||
BZX85C12
Zener Diode Single 12V 5% 9Ohm 1300mW 2-Pin DO-41
|
Scorte
248
$0.026
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 12 | 5% | 1300 | 20 | 0.5 | 88 | 9 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SZ5530
Zener Diode Single 30V 5% 16Ohm 3000mW 2-Pin SMA
|
Scorte
3.799
Da $0.0799 a $0.0812
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 30 | 5% | 3000 | 25 | 0.5 | 90 | 16 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
ZMM5234B
Diode Zener Single 6.2V 5% 500mW 2-Pin Mini-MELF
|
Scorte
9.950
Da $0.0076 a $0.0115
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.2 | 5% | 500 | 20 | 5 | 73 | 7 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||
3EZ27D5
Zener Diode Single 27V 5% 10Ohm 3000mW 2-Pin DO-41
|
Scorte
4.778
Da $0.0628 a $0.0639
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 27 | 5% | 3000 | 28 | 0.5 | 100 | 10 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N4743A
Zener Diode Single 13V 5% 10Ohm 1000mW 2-Pin DO-41
|
Scorte
52
Da $0.0017 a $0.0054
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 13 | 5% | 1000 | 19 | 5 | 69 | 10 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
2EZ12D5
Zener Diode Single 12V 5% 4.5Ohm 2000mW 2-Pin DO-41
|
Scorte
5
$0.0026
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 12 | 5% | 2000 | 41.5 | 1 | 152 | 4.5 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N4741A
Zener Diode Single 11V 5% 8Ohm 1000mW 2-Pin DO-41
|
Scorte
257
Da $0.0266 a $0.0931
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 11 | 5% | 1000 | 23 | 5 | 83 | 8 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N4746
Zener Diode Single 18V 10% 20Ohm 1000mW 2-Pin DO-41
|
Scorte
5.638
Da $0.0261 a $0.0058
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 18 | 10% | 1000 | 14 | 5 | 50 | 20 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N4756A
Zener Diode Single 47V 5% 80Ohm 1000mW 2-Pin DO-41
|
Scorte
930
Da $0.0012 a $0.0054
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 47 | 5% | 1000 | 5.5 | 5 | 19 | 80 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N759A
Zener Diode Single 12V 5% 30Ohm 500mW 2-Pin DO-35
|
Scorte
1.597
Da $0.0711 a $0.0812
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 12 | 5% | 500 | 20 | 0.1 | 30 | 30 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
SMAZ5V1
Diode Zener Single 5.1V 5% 1000mW 2-Pin SMA
|
Scorte
3
$0.0122
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 5% | 1000 | 100 | 2.5 | 196 | 5 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N5231B
Zener Diode Single 5.1V 5% 17Ohm 500mW 2-Pin DO-35
|
Scorte
16.498
$0.0078
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 5% | 500 | 20 | 5 | 89 | 17 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N5355B
Zener Diode Single 18V 5% 2.5Ohm 5000mW 2-Pin DO-15
|
Scorte
204
$0.1311
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 18 | 5% | 5000 | 65 | 0.5 | 265 | 2.5 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5358B
Zener Diode Single 22V 5% 3.5Ohm 5000mW 2-Pin DO-15
|
Scorte
78
$0.1848
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 22 | 5% | 5000 | 50 | 0.5 | 216 | 3.5 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5381B
Zener Diode Single 130V 5% 190Ohm 5000mW 2-Pin DO-15
|
Scorte
3
$0.0908
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 130 | 5% | 5000 | 10 | 0.5 | 36.6 | 190 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
BZX84C5V1
Diode Zener Single 5.1V 6% 300mW 3-Pin SOT-23
|
Scorte
18
$0.0353
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 6% | 300 | 5 | 2 | 60 | 300 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No |