EIC Semiconductor 调节二极管
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Configuration | Typical Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1SMA4738A
Zener Diode Single 8.2V 5% 4.5Ohm 1000mW 2-Pin SMA
|
库存
4,490
从 $0.0441 到 $0.0475
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 8.2 | 5% | 31 | 1000 | 10 | 110 | 4.5 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||
2EZ22D5
Zener Diode Single 22V 5% 12Ohm 2000mW 2-Pin DO-41
|
库存
2,000
$0.0207
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 22 | 5% | 22.8 | 2000 | 0.5 | 82 | 12 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
| MM5Z22V Diode Zener Single 22V 6% 200mW 2-Pin SOD-523 |
库存
6,498
从 $0.0276 到 $0.0056
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 22 | 6% | 5 | 200 | 0.05 | 55 | 200 | 2 | SOD-523 | SOD | Unknown | No | No | No | No | EAR99 | No | |||||||
SMBJ5345B
Zener Diode Single 8.7V 5% 2Ohm 5000mW 2-Pin SMB
|
库存
1,628
从 $0.1107 到 $0.0235
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 8.7 | 5% | 200 | 150 | 5000 | 10 | 545 | 2 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | No | |||||
Z1160
Zener Diode Single 160V 10% 1100Ohm 1000mW 2-Pin DO-41
|
库存
4,500
$0.0225
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 160 | 10% | 1.6 | 1000 | 5 | 5.8 | 1100 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
2EZ12D5
Zener Diode Single 12V 5% 4.5Ohm 2000mW 2-Pin DO-41
|
库存
5
$0.0029
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 12 | 5% | 41.5 | 2000 | 1 | 152 | 4.5 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
Z1150
Zener Diode Single 150V 10% 1000Ohm 1000mW 2-Pin DO-41
|
库存
4,313
$0.0256
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 150 | 10% | 1.7 | 1000 | 5 | 6.4 | 1000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
3EZ36D5
Zener Diode Single 36V 5% 22Ohm 3000mW 2-Pin DO-41
|
库存
4,882
从 $0.0628 到 $0.0639
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 36 | 5% | 21 | 3000 | 0.5 | 75 | 22 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
3EZ27D5
Zener Diode Single 27V 5% 10Ohm 3000mW 2-Pin DO-41
|
库存
4,778
从 $0.0628 到 $0.0639
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 27 | 5% | 28 | 3000 | 0.5 | 100 | 10 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N4743A
Zener Diode Single 13V 5% 10Ohm 1000mW 2-Pin DO-41
|
库存
52
从 $0.0017 到 $0.0054
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 13 | 5% | 19 | 1000 | 5 | 69 | 10 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SZ1011
Zener Diode Single 11V 10% 8Ohm 1000mW 2-Pin SMA
|
库存
4,896
从 $0.0433 到 $0.044
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 11 | 10% | 23 | 1000 | 50 | 83 | 8 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
SZ1012
Zener Diode Single 12V 10% 9Ohm 1000mW 2-Pin SMA
|
库存
1,750
$0.0433
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 12 | 10% | 21 | 1000 | 5 | 76 | 9 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
SZ1510
Zener Diode Single 10V 5% 7Ohm 1000mW 2-Pin SMA
|
库存
2,754
$0.0475
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 10 | 5% | 25 | 1000 | 50 | 91 | 7 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
SZ1518
Zener Diode Single 18V 5% 20Ohm 1000mW 2-Pin SMA
|
库存
4,935
从 $0.0475 到 $0.0483
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 18 | 5% | 14 | 1000 | 5 | 50 | 20 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
SZ157F
Zener Diode Single 7.5V 5% 4Ohm 1000mW 2-Pin SMA
|
库存
5,000
从 $0.0514 到 $0.0523
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 7.5 | 5% | 34 | 1000 | 50 | 121 | 4 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
1N4696
Zener Diode Single 9.1V 5% 500mW 2-Pin DO-35
|
库存
8,434
从 $0.0191 到 $0.0194
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 9.1 | 5% | 80 | 0.05 | 500 | 1 | 52.4 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N4741A
Zener Diode Single 11V 5% 8Ohm 1000mW 2-Pin DO-41
|
库存
257
从 $0.0265 到 $0.0931
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 11 | 5% | 23 | 1000 | 5 | 83 | 8 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N4747
Zener Diode Single 20V 10% 22Ohm 1000mW 2-Pin DO-41
|
库存
27
$0.0225
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 20 | 10% | 12.5 | 1000 | 5 | 45 | 22 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N4750A
Zener Diode Single 27V 5% 35Ohm 1000mW 2-Pin DO-41
|
库存
1,624
从 $0.0046 到 $0.02
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 27 | 5% | 9.5 | 1000 | 5 | 34 | 35 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5257B
Zener Diode Single 33V 5% 58Ohm 500mW 2-Pin DO-35
|
库存
5,496
$0.012
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 33 | 5% | 3.8 | 500 | 0.1 | 13.8 | 58 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N5355B
Zener Diode Single 18V 5% 2.5Ohm 5000mW 2-Pin DO-15
|
库存
204
$0.1044
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 18 | 5% | 65 | 5000 | 0.5 | 265 | 2.5 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
2EZ9.1D5
Zener Diode Single 9.1V 5% 2.5Ohm 2000mW 2-Pin DO-41
|
库存
2,314
$0.038
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 9.1 | 5% | 55 | 2000 | 50 | 200 | 2.5 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
2EZ4.7D5
Zener Diode Single 4.7V 5% 4.5Ohm 2000mW 2-Pin DO-41
|
库存
3,722
$0.0566
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 4.7 | 5% | 106 | 2000 | 50 | 386 | 4.5 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5367B
Zener Diode Single 43V 5% 20Ohm 5000mW 2-Pin DO-15
|
库存
1,738
$0.0685
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 43 | 5% | 30 | 5000 | 0.5 | 110 | 20 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5381B
Zener Diode Single 130V 5% 190Ohm 5000mW 2-Pin DO-15
|
库存
3
$0.0908
每个
|
EIC Semiconductor | 齐纳二极管 | Voltage Regulator | Single | 130 | 5% | 10 | 5000 | 0.5 | 36.6 | 190 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No |