EIC Semiconductor Diodi di regolazione
4.737 EIC Semiconductor Diodi di regolazione
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Configuration | Typical Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMAZ5V1
Diode Zener Single 5.1V 5% 1000mW 2-Pin SMA
|
Scorte
3
$0.0122
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 5% | 100 | 1000 | 2.5 | 196 | 5 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
SMAZ15
Zener Diode Single 15V 5% 10Ohm 1000mW 2-Pin SMA
|
Scorte
956
$0.0415
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 15 | 5% | 50 | 1000 | 1 | 67 | 10 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1SMA4733A
Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin SMA
|
Scorte
200
Da $0.0604 a $0.0129
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 5% | 49 | 1000 | 10 | 178 | 7 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||
BZX79C7V5
Diode Zener Single 7.5V 5% 500mW 2-Pin DO-35
|
Scorte
9.360
Da $0.0062 a $0.0448
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7.5 | 5% | 5 | 500 | 1 | 53 | 15 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||
HZ11A2
Diode Zener Single 9.9V 2% 500mW 2-Pin DO-35
|
Scorte
16.809
Da $0.0151 a $0.0034
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 9.9 | 2% | 5 | 500 | 1 | 25 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
Z1130A
Zener Diode Single 130V 5% 700Ohm 1000mW 2-Pin DO-41
|
Scorte
4.840
$0.0242
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 130 | 5% | 1.9 | 1000 | 5 | 7 | 700 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
Z1250
Zener Diode Single 250V 10% 2000Ohm 1000mW 2-Pin DO-41
|
Scorte
4.640
Da $0.0346 a $0.0352
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 250 | 10% | 0.9 | 1000 | 5 | 3.6 | 2000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||
BZX84C5V1
Diode Zener Single 5.1V 6% 300mW 3-Pin SOT-23
|
Scorte
18
$0.0353
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 6% | 5 | 300 | 2 | 60 | 300 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||
BZX85C43
Zener Diode Single 43V 5% 50Ohm 1300mW 2-Pin DO-41
|
Scorte
3.831
$0.026
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 43 | 5% | 6 | 1300 | 0.5 | 26 | 50 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
BZX85C4V7
Zener Diode Single 4.7V 5% 13Ohm 1300mW 2-Pin DO-41
|
Scorte
11
Da $0.0524 a $0.0106
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.7 | 5% | 45 | 1300 | 3 | 215 | 13 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
ZMM5234B
Diode Zener Single 6.2V 5% 500mW 2-Pin Mini-MELF
|
Scorte
9.950
Da $0.0074 a $0.0091
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.2 | 5% | 20 | 500 | 5 | 73 | 7 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||
SZ1043
Zener Diode Single 43V 10% 70Ohm 1000mW 2-Pin SMA
|
Scorte
5.000
Da $0.0433 a $0.044
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 43 | 10% | 6 | 1000 | 5 | 22 | 70 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
SZ6075
Zener Diode Single 75V 10% 45Ohm 5000mW 2-Pin SMB
|
Scorte
2.610
$0.0865
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 75 | 10% | 20 | 5000 | 0.5 | 63 | 45 | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
| MM5Z3V6 Diode Zener Single 3.6V 6% 200mW 2-Pin SOD-523 |
Scorte
7.245
Da $0.0078 a $0.0086
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.6 | 6% | 5 | 200 | 5 | 90 | 200 | 2 | SOD-523 | SOD | Unknown | No | No | No | No | EAR99 | No | |||||||
PTZ18B
Zener Diode Single 19V 6% 12Ohm 1000mW 2-Pin SMA
|
Scorte
117
$0.038
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 19 | 6% | 20 | 1000 | 10 | 12 | 1000 | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||
SZ155B
Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin SMA
|
Scorte
88
$0.0796
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 5% | 49 | 1000 | 10 | 178 | 7 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
SZ5530
Zener Diode Single 30V 5% 16Ohm 3000mW 2-Pin SMA
|
Scorte
3.799
Da $0.0799 a $0.0812
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 30 | 5% | 25 | 3000 | 0.5 | 90 | 16 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
SZ6027
Zener Diode Single 27V 10% 5Ohm 5000mW 2-Pin SMB
|
Scorte
231
$0.0865
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 27 | 10% | 50 | 5000 | 0.5 | 176 | 5 | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N4746
Zener Diode Single 18V 10% 20Ohm 1000mW 2-Pin DO-41
|
Scorte
5.638
Da $0.0261 a $0.0132
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 18 | 10% | 14 | 1000 | 5 | 50 | 20 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5381B
Zener Diode Single 130V 5% 190Ohm 5000mW 2-Pin DO-15
|
Scorte
3
$0.0908
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 130 | 5% | 10 | 5000 | 0.5 | 36.6 | 190 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1SMB5918A
Zener Diode Single 5.1V 10% 4Ohm 3000mW 2-Pin SMB
|
Scorte
2.383
Da $0.1454 a $0.0604
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 10% | 73.5 | 3000 | 5 | 294 | 4 | 550 | 2 | SMB | DO | Unknown | No | No | No | EAR99 | No | |||||||
1SMB5929B
Zener Diode Single 15V 5% 9Ohm 3000mW 2-Pin SMB
|
Scorte
14
$0.0868
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 15 | 5% | 25 | 3000 | 1 | 100 | 9 | 550 | 2 | SMB | DO | No | No | No | No | EAR99 | No | |||||||
1N750A
Zener Diode Single 4.7V 5% 19Ohm 500mW 2-Pin DO-35
|
Scorte
5.070
Da $0.0029 a $0.0224
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.7 | 5% | 20 | 500 | 2 | 75 | 19 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N759A
Zener Diode Single 12V 5% 30Ohm 500mW 2-Pin DO-35
|
Scorte
1.597
Da $0.0711 a $0.0812
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 12 | 5% | 20 | 500 | 0.1 | 30 | 30 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N967B
Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin DO-35
|
Scorte
4.338
Da $0.1042 a $0.1204
Per unità
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 18 | 5% | 7 | 500 | 5 | 21 | 21 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes |