ebm-papst Blowers and Fans
| N. parte | Prezzo | Scorte | Produttore | Categoria | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Più cercati
PG1W-012-119-12
DC Fan Axial 12V 16dB
|
Scorte
6
$74.75
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 1200 | 16 | Round | Axial | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
| W2S130-AB03-09 AC Axial Fan |
Scorte
7
$103.93
Per unità
|
ebm-papst | Compressori e ventole | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
| 8315100209 DC Fan Axial Ball Bearing 48V 36V to 60V 319CFM 84dB 100 X 100 X 90mm |
Scorte
10
$312.90
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 36 to 60 | 9.3 | 11000 | 319 | 84 | Ball | Square | 100 X 100 X 90 | Axial | 600 | 100 | 90 | 100 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
|
Più cercati
8414N
DC Fan Axial Ball Bearing 24V 18V to 28V 40.6CFM 32dB 80 X 80 X 25.4mm
|
Scorte
480
$23.86
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 18 to 28 | 3100 | 40.6 | 32 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 25.4 | 80 | Polybutylene Terephthalate | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||
8315100138
DC Fan Axial Ball Bearing 48V 36V to 60V 103CFM 71dB 80 X 80 X 38mm Middle Speed
|
Scorte
10
$11.48
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 36 to 60 | 61 | 13200 | 103 | 71 | Ball | Square | 80 X 80 X 38 | Axial | 200 | 80 | 38 | 80 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
|
Più cercati
ACI4420H
AC Fan Axial Ball Bearing 230V 195V to 265V 94CFM 39dB 119 X 119 X 38mm High Speed Bulk
|
Scorte
30
Da $62.00 a $67.06
Per unità
|
ebm-papst | Compressori e ventole | AC Fan | 195 to 265 | 3000 | 94 | 39 | Ball | Square | 119 X 119 X 38 | Axial | 275 | 119 | 38 | 119 | Bulk | Fiber Glass Reinforced Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
4184NH
DC Fan Axial Ball Bearing 24V 12V to 28V 133.6CFM 56dB 119 X 119 X 38mm
|
Scorte
31
$9.471
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 12 to 28 | 0.0019 | 133.6 | 180Pa | 56 | Ball | Square | 119 X 119 X 38 | Axial | 380 | 119 | 38 | 119 | Metal | Unknown | Unknown | Unknown | Unknown | EAR99 | |||||||||||
| G2S150-AB56-42 AC Blower Centrifugal Ball Bearing 230V 184 X 178 X 107.5mm |
Scorte
2
$17.78
Per unità
|
ebm-papst | Compressori e ventole | AC Blower | 0.32 | 1800 | Ball | 184 X 178 X 107.5 | Centrifugal | 1200 | 184 | 107.5 | 178 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
|
Più cercati
3414N
DC Fan Axial Ball Bearing 24V 18V to 28V 48.26CFM 33dB 92 X 92 X 25.4mm
|
Scorte
283
Da $24.3582 a $32.165
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 18 to 28 | 48.26 | 33 | Ball | Square | 92 X 92 X 25.4 | Axial | 100 | 92 | 25.4 | 92 | Fiber Glass Reinforced Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
| W2G110-AP39-92 DC Fan Axial Ball Bearing 48V 36V to 57V 119 X 119 X 38mm |
Scorte
17
$71.56
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 36 to 57 | 0.13 | 3030 | Ball | Square | 119 X 119 X 38 | Axial | 500 | 119 | 38 | 119 | Sheet Steel | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
EE1G-230-180-06
AC Blower Centrifugal Ball Bearing 115V 604CFM
|
Scorte
3
$403.80
Per unità
|
ebm-papst | Compressori e ventole | AC Blower | 604 | Ball | Centrifugal | 287 | 357 | 177 | Galvanised Sheet Steel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
8500V
AC Fan Axial Sintec Bearing 115V 36CFM 34dB 79.5 X 79.5 X 38mm
|
Scorte
200
Da $37.14 a $41.78
Per unità
|
ebm-papst | Compressori e ventole | AC Fan | 36 | 34 | Sintec | Square | 79.5 X 79.5 X 38 | Axial | 79.5 | 38 | 79.5 | Metal | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
| R2E175-AR70-05 AC Motorized Impeller Centrifugal Ball Bearing 230V 175 X 68.5mm |
Scorte
2
$24.08
Per unità
|
ebm-papst | Compressori e ventole | AC Motorized Impeller | 0.17|0.2 | 2600|2950 | Ball | Round | 175 X 68.5 | Centrifugal | 68.5 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
8315100130
DC Fan Axial Ball Bearing 12V 8V to 16V 126.5CFM 76dB 80 X 80 X 38mm High Speed
|
Scorte
22
$64.20
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 8 to 16 | 98 | 16500 | 126.5 | 76 | Ball | Square | 80 X 80 X 38 | Axial | 200 | 80 | 38 | 80 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
8315100137
DC Fan Axial Ball Bearing 24V 16V to 32V 103CFM 71dB 80 X 80 X 38mm Middle Speed
|
Scorte
2
$10.438
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 16 to 32 | 62 | 13200 | 103 | 71 | Ball | Square | 80 X 80 X 38 | Axial | 200 | 80 | 38 | 80 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
| R2E108-AA01-05 AC Blower Centrifugal Ball Bearing 230V 91.23CFM 54dB |
Scorte
6
$200.01
Per unità
|
ebm-papst | Compressori e ventole | AC Blower | 0.2 | 1650 | 91.23 | 54 | Ball | Centrifugal | 115 | 168 | 159 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
| W2E142-BB05-10 AC Fan Axial 115VAC 172x150x38mm |
Scorte
3
$116.43
Per unità
|
ebm-papst | Compressori e ventole | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
|
Più cercati
PG1W-012-060-06
DC Fan Axial 12V 7dB
|
Scorte
18
$36.13
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 1800 | 7 | Round | Axial | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
R1G120-AD11-02
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 57V 147CFM 62dB
|
Scorte
5
$95.33
Per unità
|
ebm-papst | Compressori e ventole | DC Motorized Impeller | 36 to 57 | 0.6 | 4060 | 147 | 62 | Ball | Centrifugal | 54 | Galvanised Sheet Steel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
|
Più cercati
PG1W-012-060-11
DC Fan Axial 12V 7dB
|
Scorte
21
Da $84.54 a $89.50
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 1800 | 7 | Round | Axial | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
8556V
AC Fan Axial Ball Bearing 230V 36CFM 35dB 79.5 X 79.5 X 38mm
|
Scorte
1
$51.89
Per unità
|
ebm-papst | Compressori e ventole | AC Fan | 36 | 35 | Ball | Square | 79.5 X 79.5 X 38 | Axial | 79.5 | 38 | 79.5 | Metal | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
RV45-3/14S
DC Blower Centrifugal Ball Bearing 24V 7V to 30V 14.5CFM 49dB 69.5 X 54.95mm
|
Scorte
42
$181.73
Per unità
|
ebm-papst | Compressori e ventole | DC Blower | 7 to 30 | 40000 | 14.5 | 49 | Ball | 69.5 X 54.95 | Centrifugal | 69.5 | 54.95 | Unknown | EAR99 | No | ||||||||||||||||||
|
Più comprati
8318HL
DC Fan Axial Ball Bearing 48V 36V to 56V 39.4CFM 43dB 80 X 80 X 32mm Low Speed
|
Scorte
16
$41.01
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 36 to 56 | 4200 | 39.4 | 43 | Ball | Square | 80 X 80 X 32 | Axial | 80 | 32 | 80 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
|
Più cercati
8500N
AC Fan Axial Sintec-Sleeve Bearing 115V 35.9CFM 34dB 79.5 X 79.5 X 38mm
|
Scorte
33
Da $35.71 a $45.51
Per unità
|
ebm-papst | Compressori e ventole | AC Fan | 3200 | 35.9 | 34 | Sintec-Sleeve | Square | 79.5 X 79.5 X 38 | Axial | 490 | 79.5 | 38 | 79.5 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
|
Più cercati
4184NXH
DC Fan Axial Ball Bearing 24V 12V to 28V 139.49CFM 57dB 119 X 119 X 38mm High Speed
|
Scorte
856
Da $41.3551 a $55.2925
Per unità
|
ebm-papst | Compressori e ventole | DC Fan | 12 to 28 | 4400 | 139.49 | 57 | Ball | Square | 119 X 119 X 38 | Axial | 390 | 119 | 38 | 119 | DieCast Aluminum | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 |