Diotec Semiconductor AG Power Management
116 Diotec Semiconductor AG Power Management
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Output Type | Number of Outputs | Topology | Output Voltage Range - (VDC) | Input Voltage Range - (V) | Initial Accuracy | Minimum Input Voltage - (V) | Output Voltage - (V) | Maximum Input Voltage - (V) | Reference Voltage - (V) | Maximum Output Current - (A) | Maximum Power Dissipation - (mW) | Packaging | Maximum Dropout Voltage @ Current - (V) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LDI1117-3.3D
LDO Regulator Pos 3.3V 1A 8-Pin SO T/R
|
Da $0.0838 a $0.0915
Per unità
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | 1.8 to 10 | <1.8|1.8 to 10|10 to 20 | 3.3 | 15 | 1 | Tape and Reel | 1.1@0.1A|1.18@0.5A|1.25@1A | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||
DI78L06DAB
Standard Regulator Pos 6V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | 1.8 to 10 | <1.8|1.8 to 10|10 to 20|20 to 50 | 6 | 30 | 0.1 | Tape and Reel | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
LDI1117-2.5H
LDO Regulator Pos 2.5V 4-Pin(3+Tab) SOT-223 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | 1.8 to 10 | 1.8 to 10|10 to 20|<1.8 | 2.5 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||
DI78L12ZAB
Standard Regulator Pos 12V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | 10 to 20 | <1.8|1.8 to 10|10 to 20|20 to 50 | 12 | 35 | 0.1 | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||
LDI8119-05EN
Linear Voltage Regulator
|
|
Diotec Semiconductor AG | Linear Regulators | 5.1 | 18 | 0.5 | 5 | SOT-23 | SOT | No | No | No | EAR99 | No | |||||||||||||||||
DI79L12UAB
Standard Regulator Neg -12V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | <1.8 | <1.8 | -27 | -12 | -14.5 | 0.1 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
DI62062.5S1
LDO Regulator Pos 2.5V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | 1.8 to 10 | <1.8|1.8 to 10 | 2.5 | 7 | 0.2 | 250 | Tape and Reel | 0.37@30mA|0.71@100mA | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||
DI78L08ZAB
Standard Regulator Pos 8V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | 1.8 to 10 | <1.8|1.8 to 10|10 to 20|20 to 50 | 8 | 30 | 0.1 | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||
LDI1117-ADD
LDO Regulator Pos 1.238V to 1.262V 1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Adjustable | 1 | <1.8 | <1.8|1.8 to 10|10 to 20 | 1.238 to 1.262 | 15 | 1.25 | 1 | Tape and Reel | 1.1@0.1A|1.18@0.5A|1.25@1A | 8 | SO | SO | No | No | No | No | EAR99 | No | No | |||||||
DI62062.5S2
LDO Regulator Pos 2.5V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | 1.8 to 10 | <1.8|1.8 to 10 | 2.5 | 6 | 0.2 | 250 | Tape and Reel | 0.37@30mA|0.71@100mA | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||
LDI1117-1.5H
LDO Regulator Pos 1.5V 1A 4-Pin(3+Tab) SOT-223 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | <1.8 | <1.8|1.8 to 10|10 to 20 | 1.5 | 15 | 1 | 1.1@0.1A|1.18@0.5A|1.25@1A | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | No | |||||||||
DI62062.8S2
LDO Regulator Pos 2.8V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | 1.8 to 10 | <1.8|1.8 to 10 | 2.8 | 6 | 0.2 | 250 | Tape and Reel | 0.37@30mA|0.71@100mA | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||
DI79L06ZAB
Standard Regulator Neg -6V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | <1.8 | <1.8 | -6 | -30 | 0.1 | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||
LDI1117-1.8H
LDO Regulator Pos 1.8V 4-Pin(3+Tab) SOT-223 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | 1.8 to 10 | <1.8|1.8 to 10|10 to 20 | 1.8 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||
DI79L15ZAB
Standard Regulator Neg -15V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | <1.8 | <1.8 | -15 | -35 | 0.1 | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||
DI78L09UAB
Standard Regulator Pos 9V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | 1.8 to 10 | <1.8|1.8 to 10|10 to 20|20 to 50 | 9 | 30 | 0.1 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||||||
DI78L09ZAB
Standard Regulator Pos 9V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | 1.8 to 10 | <1.8|1.8 to 10|10 to 20|20 to 50 | 9 | 30 | 0.1 | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||
LDI75L3.3UA
LDO Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | 1.8 to 10 | <1.8|1.8 to 10|10 to 20|20 to 50 | 3.3 | 24 | 0.1 | 0.055@1mA | 4 | SOT-89 | No | No | No | No | EAR99 | No | No | ||||||||||
DI62061.8S1
LDO Regulator Pos 1.8V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | Fixed | 1 | 1.8 to 10 | <1.8|1.8 to 10 | 1.8 | 7 | 0.2 | 250 | Tape and Reel | 0.39@30mA|0.78@60mA | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||
DI78L18ZAB
Standard Regulator Pos 18V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | 10 to 20 | <1.8|1.8 to 10|10 to 20|20 to 50 | 18 | 40 | 0.1 | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||
DI79L05ZAB
Standard Regulator Neg -5V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | <1.8 | <1.8 | -5 | -30 | 0.1 | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||
DI78L05DAB
Standard Regulator Pos 5V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | 1.8 to 10 | <1.8|1.8 to 10|20 to 50|10 to 20 | 5 | 30 | 0.1 | Tape and Reel | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
DI78L24DAB
Standard Regulator Pos 24V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | 20 to 50 | <1.8|1.8 to 10|10 to 20|20 to 50 | 24 | 40 | 0.1 | Tape and Reel | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
DI79L12DAB
Standard Regulator Neg -12V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | <1.8 | <1.8 | -27 | -12 | -12.6 | 0.1 | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||
DI79L06DAB
Standard Regulator Neg -6V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | Fixed | 1 | <1.8 | <1.8 | -20 | -6 | -30 | 0.1 | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No |