Diotec Semiconductor AG Power Management
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Topology | Number of Outputs | Output Voltage - (V) | Output Voltage Range - (VDC) | Maximum Output Current - (A) | Initial Accuracy | Output Type | Minimum Input Voltage - (V) | Input Voltage Range | Maximum Power Dissipation - (mW) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Packaging | Load Regulation | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LDI1117-05U
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-89 T/R
|
주식
460
$0.0189 에서 $0.054로 변경
단위 당
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | 5 | 1.8 to 10 | 1 | Fixed | <1.8|1.8 to 10|10 to 20 | 4000 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 15mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||||
LDI1117-1.2U
LDO Regulator Pos 1.2V 1A 4-Pin(3+Tab) SOT-89 T/R
|
주식
150
$0.1099 에서 $0.2378로 변경
단위 당
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | 1.2 | <1.8 | 1 | Fixed | <1.8|1.8 to 10|10 to 20 | 4000 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 10mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||||
LDI1117-ADU
LDO Regulator Pos 1.238V to 1.262V 1A 4-Pin(3+Tab) SOT-89 T/R
|
주식
1,274
$0.0224 에서 $0.0585로 변경
단위 당
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | 1.238 to 1.262 | <1.8 | 1 | Adjustable | <1.8|1.8 to 10|10 to 20 | 4000 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 0.4% | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||||
DI78L15DAB
Standard Regulator Pos 15V 0.1A 8-Pin SO T/R
|
주식
4,000
$0.0673
단위 당
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | 15 | 10 to 20 | 0.1 | Fixed | <1.8|1.8 to 10|10 to 20|20 to 50 | 35 | Tape and Reel | 150mV | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | |||||||
DI79L18UAB
Standard Regulator Neg -18V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
주식
1,000
$0.067
단위 당
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | -18 | <1.8 | 0.1 | Fixed | -33 | <1.8 | -20.5 | Tape and Reel | 180mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||||
DI78L05UAB
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
주식
1,000
$0.0573
단위 당
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | 5 | 1.8 to 10 | 0.1 | Fixed | 10 to 20|20 to 50|<1.8|1.8 to 10 | 30 | Tape and Reel | 60mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
DI78L08UAB
Standard Regulator Pos 8V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
주식
19,000
$0.0695 에서 $0.0822로 변경
단위 당
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | 8 | 1.8 to 10 | 0.1 | Fixed | <1.8|1.8 to 10|10 to 20|20 to 50 | 30 | Tape and Reel | 80mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||
MMTL431A
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
|
주식
1,970
$0.0322 에서 $0.0561로 변경
단위 당
|
Diotec Semiconductor AG | Voltage References | Shunt | 2.495 to 36 | 100 | 0.5% | Adjustable | 300 | 37 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
MMTL431AR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
|
주식
3,000
$0.0421
단위 당
|
Diotec Semiconductor AG | Voltage References | Shunt | 2.495 to 36 | 100 | 0.5% | Adjustable | 300 | 37 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
LDI1117-2.5U
LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | 2.5 | 1.8 to 10 | 1 | Fixed | <1.8|1.8 to 10|10 to 20 | 4000 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 10mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||||
LDI1117-1.2H
LDO Regulator Pos 1.2V 4-Pin(3+Tab) SOT-223 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | 1.2 | <1.8 | Fixed | <1.8|1.8 to 10|10 to 20 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 10mV | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | No | |||||||||
LDI1117-1.8U
LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | 1.8 | 1.8 to 10 | 1 | Fixed | <1.8|1.8 to 10|10 to 20 | 4000 | 15 | 1.25@1A|1.1@0.1A|1.18@0.5A | 10mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||||
LDI1117-1.5U
LDO Regulator Pos 1.5V 1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | 1.5 | <1.8 | 1 | Fixed | <1.8|1.8 to 10|10 to 20 | 4000 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 10mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||||
LDI1117-3.3U
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-89 T/R
|
$0.0443 에서 $0.0471로 변경
단위 당
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | 3.3 | 1.8 to 10 | 1 | Fixed | <1.8|1.8 to 10|10 to 20 | 4000 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 10mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||||
DI79L08UAB
Standard Regulator Neg -8V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | -8 | <1.8 | 0.1 | Fixed | -23 | <1.8 | -10.5 | Tape and Reel | 80mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||||
LDI8233-05EN
Low Dropout Positive Fixed Voltage Regulators
|
|
Diotec Semiconductor AG | Linear Regulators | 5.05 | 5 | SOT-23 | SOT | EAR99 | No | ||||||||||||||||||||||
DI78L15ZAB
Standard Regulator Pos 15V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | 15 | 10 to 20 | 0.1 | Fixed | <1.8|1.8 to 10|10 to 20|20 to 50 | 35 | Tape and Reel | 150mV | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||
DI78M06UAB
Voltage Regulator, SOT-89, 35V
|
|
Diotec Semiconductor AG | Linear Regulators | 5.75 | 0.5 | 35 | 4 | SOT-89 | No | No | No | No | EAR99 | No | No | ||||||||||||||||
LDI812C-3.3UA
LDO Regulator Pos 3.3V 0.05A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | 3.3 | 1.8 to 10 | 0.05 | Fixed | 1.8 to 10|10 to 20|<1.8 | 1000 | 16 | 0.41@10mA | Tape and Reel | 45mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||
LDI1117-1.2D
LDO Regulator Pos 1.2V 1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | 1.2 | <1.8 | 1 | Fixed | <1.8|1.8 to 10|10 to 20 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | Tape and Reel | 10mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No | |||||||
DI79L15UAB
Standard Regulator Neg -15V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | -15 | <1.8 | 0.1 | Fixed | -30 | <1.8 | -17.5 | Tape and Reel | 150mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||||
DI78L10UAB
Standard Regulator Pos 10V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | 10 | 10 to 20 | 0.1 | Fixed | <1.8|1.8 to 10|10 to 20|20 to 50 | Tape and Reel | 80mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||||||
DI62063.6S1
LDO Regulator Pos 3.6V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | 3.6 | 1.8 to 10 | 0.2 | Fixed | <1.8|1.8 to 10 | 250 | 7 | 0.35@30mA|0.68@100mA | Tape and Reel | 65mV | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||
DI79L08DAB
Standard Regulator Neg -8V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | -8 | <1.8 | 0.1 | Fixed | -23 | <1.8 | -30 | Tape and Reel | 80mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No | |||||||
DI79L18ZAB
Standard Regulator Neg -18V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | -18 | <1.8 | 0.1 | Fixed | <1.8 | -35 | Ammo | 180mV | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No |