Cherry Americas Interruttori elettromeccanici
17 Cherry Americas Interruttori elettromeccanici
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Actuator Style | Switch Type | Switch Configuration | Pole Throw Configuration | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Electrical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Operating Force - (N) | Maximum Operating Temperature - (°C) | Termination Style | Dielectric Strength | Mounting | Minimum Operating Temperature - (°C) | Body Orientation | Number of Terminals | Mechanical Life - (Cycles) | Terminal Pitch - (mm) | IP Rating | Total Travel - (mm) | Operating Speed | Contact Material | Bounce Time - (ms) | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MX1A-11NW
SPST N.O. switch with 12-V AC/DC rating, operating force of 0.58 N, and maximum contact resistance of 200 mΩ, with an actuator length of 4.06 mm
|
Scorte
6.318
$1.1143
Per unità
|
Cherry Americas | Chiave interruttore | Desktop Profile | Button | N.O. | SPST | 50000000 | PC Pins | 500VAC | Through Hole | Straight | 2 | 50000000 | 2.54 | 4.06 | Gold/Silver | <=5 | 100 | 200 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
MX2A-11NW
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins 50000000Cycles Thru-Hole
|
Scorte
10.729
$0.7498
Per unità
|
Cherry Americas | Chiave interruttore | Desktop Profile | Button | N.O. | SPST | 50000000 | PC Pins | 500VAC | Through Hole | Straight | 2 | 50000000 | 2.54 | 4.06 | <=5 | 100 | 200 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
MX1A-E1NW
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.5N PC Pins 20000000Cycles Thru-Hole
|
Scorte
2.118
$0.7026
Per unità
|
Cherry Americas | Chiave interruttore | Desktop Profile | Button | N.O. | SPST | 20000000 | PC Pins | 500VAC | Through Hole | Straight | 2 | 20000000 | 2.54 | 4.06 | Gold/Silver | <=5 | 100 | 200 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
MX1A-11NN
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins 50000000Cycles Thru-Hole
|
Scorte
10.550
$1.0797
Per unità
|
Cherry Americas | Chiave interruttore | Desktop Profile | Button | N.O. | SPST | 50000000 | PC Pins | 500VAC | Through Hole | Straight | 2 | 50000000 | 2.54 | 4.06 | Gold/Silver | <=5 | 100 | 200 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
ML1A-11JW
Switch Key SPST 0.01A 12VAC 12VDC 0.45N PC Pins Thru-Hole
|
Scorte
31.574
$0.5666
Per unità
|
Cherry Americas | Chiave interruttore | Button | SPST | 20000000 | PC Pins | 500VAC | Through Hole | Straight | 2 | 3 | Gold/Silver | <=5 | 100 | <=200 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
ML1A-11NW
Switch Key SPST 0.01A 12VAC 12VDC 0.45N PC Pins Thru-Hole
|
Scorte
7.249
Da $0.2464 a $0.2593
Per unità
|
Cherry Americas | Chiave interruttore | Button | SPST | 20000000 | PC Pins | 500VAC | Through Hole | Straight | 2 | 3 | Gold/Silver | <=5 | 100 | <=200 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
6095292
Switch Access Empty Housing Key Module Switch
|
|
Cherry Americas | Accessori interruttori | Empty Housing | Key Module Switch | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
| MX1B-L2NA MX Low Profile, RGB |
Da $0.7032 a $0.762
Per unità
|
Cherry Americas | Chiave interruttore | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
MX1A-C1NW
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.56N PC Pins 20000000Cycles Thru-Hole
|
|
Cherry Americas | Chiave interruttore | Desktop Profile | Button | N.O. | SPST | 20000000 | PC Pins | 500VAC | Through Hole | Straight | 2 | 20000000 | 2.54 | 4.06 | Gold/Silver | <=5 | 100 | 200 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
MX1A-21NW
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins 50000000Cycles Thru-Hole
|
|
Cherry Americas | Chiave interruttore | Desktop Profile | Button | N.O. | SPST | 50000000 | PC Pins | 500VAC | Through Hole | Straight | 2 | 50000000 | 2.54 | 4.06 | Gold/Silver | <=5 | 100 | 200 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
| G990742 Switch Access Key Cap Key Module Switch |
|
Cherry Americas | Accessori interruttori | Key Cap | Key Module Switch | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
| G99-0742 Switch Access Key Cap Key Module Switch |
|
Cherry Americas | Accessori interruttori | Key Cap | Key Module Switch | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
MX1A-C1NN
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.56N PC Pins 20000000Cycles Thru-Hole
|
Da $0.5572 a $0.6039
Per unità
|
Cherry Americas | Chiave interruttore | Desktop Profile | Button | N.O. | SPST | 20000000 | PC Pins | 500VAC | Through Hole | Straight | 2 | 20000000 | 2.54 | 4.06 | Gold/Silver | <=5 | 100 | 200 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
| G99-0224 Switch Access Key Cap Key Module Switch |
|
Cherry Americas | Accessori interruttori | Key Cap | Key Module Switch | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
| G99-1300ZUB Switch Access Key Cap Key Module Switch |
|
Cherry Americas | Accessori interruttori | Key Cap | Key Module Switch | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
| G99-0224 Switch Access Key Cap Key Module Switch |
|
Cherry Americas | Accessori interruttori | Key Cap | Key Module Switch | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
MX2A-11NN
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins 50000000Cycles Thru-Hole
|
Da $0.6961 a $0.762
Per unità
|
Cherry Americas | Chiave interruttore | Desktop Profile | Button | N.O. | SPST | 50000000 | PC Pins | 500VAC | Through Hole | Straight | 2 | 50000000 | 2.54 | 4.06 | <=5 | 100 | 200 | No | Unknown | Unknown | Unknown | EAR99 | No |