Switch Key
MX1A-C1NW
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.56N PC Pins 20000000Cycles Thru-Hole
Cherry AmericasProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
MX1AC1NW
Automotive
Unknown
PPAP
Unknown
Type
Desktop Profile
Pole Throw Configuration
SPST
Actuator Style
Button
Switch Configuration
N.O.
Maximum Current Rating (A)
0.01
Maximum AC Voltage Rating (V)
12
Maximum DC Voltage Rating (V)
12
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
200
Electrical Life (Cycles)
20000000
Mechanical Life (Cycles)
20000000
Operating Force (N)
0.56
Operating Speed
400mm/s
Bounce Time (ms)
<=5
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
2
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Contact Material
Gold/Silver
Total Travel (mm)
4.06
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Row Spacing (mm)
6.35
Actuator Length (mm)
3.6
Body Length (mm)
15.6
Body Depth (mm)
15.6
Body Height (mm)
11.6
Product Length (mm)
15.6
Product Depth (mm)
15.6
Product Height (mm)
15.2