Celduc Relais Relè a stato solido
74 Celduc Relais Relè a stato solido
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STA07220
Relay SSR 13mA 30V AC/DC-IN 2A 275V AC-OUT 4-Pin
|
|
Celduc Relais | Relè a stato solido | AC|DC | 30 | 13 | 275(RMS) | 2(RMS) | Triac | AC | 4000 | 100 | 1000 | 12 | 20 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SKL20120
Relay SSR 18mA 32V DC-IN 16A 280V AC-OUT
|
|
Celduc Relais | Relè a stato solido | DC | 32 | 18 | 280(RMS) | 16(RMS) | Thyristor | AC | 4000(RMS) | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
SKB20420
Relay SSR 0.005mA 30V DC-IN 4A 520V AC-OUT 4-Pin
|
|
Celduc Relais | Relè a stato solido | DC | 30 | 0.005 | 520 | 4 | Triac | AC | 4000(RMS) | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
STD03205
Solid State Relay 12mA 30V DC-IN 2.5A 30V DC-OUT 4-Pin
|
|
Celduc Relais | Relè a stato solido | DC | 30 | 12 | 30 | 2.5 | BJT Transistor | DC | 2500 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
SC741110
Relay SSR 30mA 30V DC-IN 12A 280V AC-OUT 4-Pin
|
|
Celduc Relais | Relè a stato solido | DC | 30 | 30 | 280(RMS) | 12(RMS) | Triac | AC | 4000(RMS) | 120 | 3000 | 0.1 | 10 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SKA20440
Relay SSR 3mA 30V DC-IN 0.03A 30V AC-OUT 4-Pin SIP Module
|
|
Celduc Relais | Relè a stato solido | DC | 30 | 3 | 30 | 0.03 | Triac | AC | 4000(RMS) | 300(RMS) | 10 | 10 | 4 | SIP Module | SIP | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||
SLD01205
Relay SSR 27mA 10V DC-IN 4A 32V DC-OUT 4-Pin
|
|
Celduc Relais | Relè a stato solido | DC | 10 | 27 | 32 | 4 | DC | 2500(RMS) | 9 | 1000 | 0.05 | 0.6 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SOD845180
Relay SSR 28mA 30V DC-IN 60A 265V AC-OUT 6-Pin
|
|
Celduc Relais | Relè a stato solido | DC | 30 | 28 | 265(RMS) | 60(RMS) | SCR | AC | 4000(RMS) | 6 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
SKD10306
Relay SSR 30mA 30V DC-IN 3A 60V DC-OUT 4-Pin
|
|
Celduc Relais | Relè a stato solido | DC | 30 | 30 | 60 | 3 | BJT Transistor | DC | 2500(RMS) | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
SILD845160
Relay SSR 10mA 32V DC-IN 32A 280V AC-OUT
|
|
Celduc Relais | Relè a stato solido | DC | 32 | 10 | 280 | 32 | Thyristor | AC | 4000(RMS) | 5000 | 10 | 10 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
SCI0501200
Relay SSR 35mA 24V DC-IN 50A 650V DC-OUT 4-Pin
|
|
Celduc Relais | Relè a stato solido | DC | 24 | 35 | 650 | 50(Typ) | Transistor | DC | 4000 | 320 | 1000 | 0.01 | 0.05 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SOM040200
Solid State Relay 35mA 32V DC-IN 90V AC-OUT 4-Pin
|
|
Celduc Relais | Relè a stato solido | DC | 32 | 35(Min) | 90 | Triac | AC | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||
SF541310
Relay SSR 30mA 30V DC-IN 12A 280V AC-OUT
|
|
Celduc Relais | Relè a stato solido | DC | 30 | 30 | 280(RMS) | 12(RMS) | Triac | AC | 4000(RMS) | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
SO967460
Relay SSR 13mA 32V DC-IN 90A 600V AC-OUT 4-Pin
|
|
Celduc Relais | Relè a stato solido | DC | 32 | 13 | 600(RMS) | 90(RMS) | Triac | AC | 4000(RMS) | 1200(Typ) | 1000 | 10 | 10 | 1 Form A | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SKA20421
Solid State Relay 3mA 30V DC-IN 0.03A 30V AC-OUT 4-Pin
|
|
Celduc Relais | Relè a stato solido | DC | 30 | 3 | 30 | 0.03 | Triac | AC | 4000(RMS) | 300(RMS) | 0.1 | 0.1 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SCM0100200
Relay SSR 42mA 32V DC-IN 100A 200V DC-OUT 4-Pin
|
|
Celduc Relais | Relè a stato solido | DC | 32 | 42 | 200 | 100 | MOSFET | DC | 4000(RMS) | 380 | 250 | 0.01 | 0.01 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SC864110
Relay SSR 30mA 30V DC-IN 50A 520V AC-OUT 4-Pin
|
|
Celduc Relais | Relè a stato solido | DC | 30 | 30 | 520(RMS) | 50(RMS) | Triac | AC | 4000(RMS) | 550 | 3000 | 10 | 10 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SKA10420
Solid State Relay 3mA 10V DC-IN 0.03A 10V AC-OUT 4-Pin
|
|
Celduc Relais | Relè a stato solido | DC | 10 | 3 | 10 | 0.03 | Triac | AC | 4000(RMS) | 300(RMS) | 10 | 10 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SLA03220
Relay SSR 10.2mA 32V DC-IN 2A 275V AC-OUT 4-Pin
|
|
Celduc Relais | Relè a stato solido | DC | 32 | 10.2 | 275(RMS) | 2(RMS) | AC | 4000(RMS) | 80 | 1500 | 0.1 | 10 | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
SO963460
Relay SSR 13mA 32V DC-IN 40A 600V AC-OUT 4-Pin
|
|
Celduc Relais | Relè a stato solido | DC | 32 | 13 | 600(RMS) | 40(RMS) | Triac | AC | 4000(RMS) | 500(Typ) | 1000 | 10 | 10 | 1 Form A | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
XKA20420
Relay SSR 30mA 30V DC-IN 4A 275V AC-OUT 4-Pin
|
|
Celduc Relais | Relè a stato solido | DC | 30 | 30 | 275(RMS) | 4(RMS) | Triac | AC | 4000(RMS) | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
SC864910
Relay SSR 8mA 240V AC-IN 50A 520V AC-OUT 4-Pin
|
|
Celduc Relais | Relè a stato solido | AC | 240 | 8 | 520(RMS) | 50(RMS) | Triac | AC | 4000(RMS) | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
SKL20220
Relay SSR 18mA 32V DC-IN 25A 280V AC-OUT 4-Pin
|
|
Celduc Relais | Relè a stato solido | DC | 32 | 18 | 280(RMS) | 25(RMS) | Thyristor | AC | 4000(RMS) | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
SG464420
Solid State Relay 20mA 5V DC-IN 40A 460V AC-OUT 7-Pin
|
|
Celduc Relais | Relè a stato solido | DC | 5 | 20 | 460(RMS) | 40 | Triac | AC | 2500(RMS) | 550 | 4000(RMS) | 10 | 50 | 7 | No | Unknown | Unknown | Unknown | EAR99 |