Celduc Relais Solid State Relays - SSRs
| 부품 번호 | Price | 주식 | Manufacturer | Category | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SO842074
Relay SSR 13mA 32V DC-IN 25A 275V AC-OUT 4-Pin
|
주식
15
$51.7577 에서 $52.5297로 변경
단위 당
|
Celduc Relais | Solid State Relays - SSRs | DC | 32 | 13 | 275(RMS) | 25(RMS) | Triac | AC | 4000(RMS) | 350(Typ) | 1000 | 10 | 10 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SLD01205
Relay SSR 27mA 10V DC-IN 4A 32V DC-OUT 4-Pin
|
주식
10
$21.5321
단위 당
|
Celduc Relais | Solid State Relays - SSRs | DC | 10 | 27 | 32 | 4 | DC | 2500(RMS) | 9 | 1000 | 0.05 | 0.6 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SF542310
Relay SSR 30mA 30V DC-IN 10A 280V AC-OUT
|
주식
80
$39.8694 에서 $41.6033로 변경
단위 당
|
Celduc Relais | Solid State Relays - SSRs | DC | 30 | 30 | 280(RMS) | 10(RMS) | Triac | AC | 4000(RMS) | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
| SGB8850200 Relay SSR 22mA 30V DC-IN 50A 640V AC-OUT 8-Pin |
|
Celduc Relais | Solid State Relays - SSRs | DC | 30 | 22 | 640(RMS) | 50(RMS) | AC | 4000(RMS) | 8 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
| SOB965660 Solid State Relay 24mA 30V DC-IN 50A 600V AC-OUT 8-Pin |
|
Celduc Relais | Solid State Relays - SSRs | DC | 30 | 24 | 600(RMS) | 50(RMS) | Triac | AC | 4000(RMS) | 750(Typ) | 1000 | 10 | 10 | 1 Form A | 8 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
| SOM020200 Solid State Relay 35mA 32V DC-IN 20A 90V DC-OUT 4-Pin |
|
Celduc Relais | Solid State Relays - SSRs | DC | 32 | 35(Min) | 90 | 20 | Triac | DC | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
SOM06075
Solid State Relay 32V DC-IN 60A 24V DC-OUT 4-Pin
|
|
Celduc Relais | Solid State Relays - SSRs | DC | 32 | 24 | 60 | MOSFET | DC | 2500 | 0.02 | 0.02 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
| SCM0150100 Relay SSR 32V DC-IN 4-Pin |
|
Celduc Relais | Solid State Relays - SSRs | DC | 32 | MOSFET | 0.01 | 0.01 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||
| SGT9834300 Relay SSR 25mA 30V DC-IN 35A 660V AC-OUT 8-Pin |
|
Celduc Relais | Solid State Relays - SSRs | DC | 30 | 25 | 660(RMS) | 35(RMS) | AC | 4000(RMS) | 8 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
| ESO01000 Relay SSR 0.08mA 130V DC-IN 80A DC-OUT 4-Pin |
|
Celduc Relais | Solid State Relays - SSRs | DC | 130 | 0.08 | 80 | DC | 4000 | 1000 | 100 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
| SKL10521 Relay SSR 19.5mA 14V DC-IN 30A 280V AC-OUT 4-Pin |
|
Celduc Relais | Solid State Relays - SSRs | DC | 14 | 19.5 | 280(RMS) | 30(RMS) | AC | 4000(RMS) | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
| SOM02060 Relay SSR 35mA 32V DC-IN 20A 24V AC-OUT |
|
Celduc Relais | Solid State Relays - SSRs | DC | 32 | 35(Min) | 24 | 20 | AC | 2500 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||
| SMCV6080 Relay SSR 19mA 24V DC-IN 1A 24V AC/DC-OUT |
|
Celduc Relais | Solid State Relays - SSRs | DC | 24 | 19 | 24(Typ) | 1 | AC|DC | 4000 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
| SO942960 Relay SSR 10mA 265V AC/DC-IN 25A 280V AC-OUT 4-Pin |
|
Celduc Relais | Solid State Relays - SSRs | AC|DC | 265 | 10 | 280(RMS) | 25(RMS) | AC | 4000(RMS) | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
| SUL963460 Relay SSR 13mA 32V DC-IN 35A 600V AC-OUT 4-Pin |
|
Celduc Relais | Solid State Relays - SSRs | DC | 32 | 13 | 600(RMS) | 35 | AC | 4000(RMS)(Min) | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
SC841910
Relay SSR 8mA 240V AC-IN 12A 280V AC-OUT 4-Pin
|
|
Celduc Relais | Solid State Relays - SSRs | AC | 240 | 8 | 280(RMS) | 12(RMS) | Triac | AC | 4000(RMS) | 120 | 3000 | 30 | 30 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SO849070
Relay SSR 13mA 32V DC-IN 150A 275V AC-OUT 4-Pin
|
|
Celduc Relais | Solid State Relays - SSRs | DC | 32 | 13 | 275(RMS) | 150(RMS) | Triac | AC | 4000(RMS) | 2100(Typ) | 1000 | 10 | 10 | 1 Form A | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SG469020
Solid State Relay 10V DC-IN 110A 460V AC-OUT 7-Pin
|
|
Celduc Relais | Solid State Relays - SSRs | DC | 10 | 460(RMS) | 110 | Triac | AC | 2500(RMS) | 2000 | 5000(RMS) | 10 | 50 | 7 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
SCI0100600
Relay SSR 42mA 32V DC-IN 100A 350V DC-OUT 4-Pin
|
|
Celduc Relais | Solid State Relays - SSRs | DC | 32 | 42 | 350 | 100 | Transistor | DC | 4000 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
SKB10420
Relay SSR 0.005mA 10V DC-IN 4A 520V AC-OUT 4-Pin
|
|
Celduc Relais | Solid State Relays - SSRs | DC | 10 | 0.005 | 520 | 4 | Triac | AC | 4000(RMS) | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
STD03505
Relay SSR 12mA 30V DC-IN 5A 30V DC-OUT 4-Pin
|
|
Celduc Relais | Solid State Relays - SSRs | DC | 30 | 12 | 30 | 5 | BJT Transistor | DC | 2500 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
SKL20240
Relay SSR 18mA 32V DC-IN 25A 600V AC-OUT 4-Pin SIP
|
|
Celduc Relais | Solid State Relays - SSRs | DC | 32 | 18 | 600(RMS) | 25(RMS) | Thyristor | AC | 4000(RMS) | 4 | SIP | SIP | No | No | Unknown | Unknown | EAR99 | |||||||||||
| SKL10260 Relay SSR 30mA 14V DC-IN 30A 690V AC-OUT 4-Pin |
|
Celduc Relais | Solid State Relays - SSRs | DC | 14 | 30 | 690(RMS) | 30(Typ) | AC | 4000(RMS)(Min) | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
SLD03210
Relay SSR 10.2mA 32V DC-IN 2.5A 60V DC-OUT 4-Pin
|
|
Celduc Relais | Solid State Relays - SSRs | DC | 32 | 10.2 | 60 | 2.5 | DC | 2500(RMS) | 6 | 1000 | 0.05 | 0.6 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
| SUL865970 Solid State Relay 6.7mA 240V AC-IN 50A 510V AC-OUT |
|
Celduc Relais | Solid State Relays - SSRs | AC | 240 | 6.7 | 510 | 50 | SCR | AC | 1000 | 30 | 30 | No | Unknown | Unknown | Unknown | EAR99 |