California Eastern Laboratories Diodes, Transistors and Thyristors
20 California Eastern Laboratories Diodes, Transistors and Thyristors
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Category | Material | Channel Type | Repetitive Peak Off-State Current - (mA) | Configuration | Channel Mode | Maximum Gate Trigger Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Surge Current Rating - (A) | Number of Elements per Chip | Maximum Gate Trigger Current - (mA) | Maximum Collector-Base Voltage - (V) | Maximum Base-Emitter Voltage - (V) | Maximum Drain-Source Voltage - (V) | Repetitive Peak Reverse Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum DC Collector Current - (A) | Peak On-State Voltage - (V) | Maximum Continuous Drain Current - (A) | Repetitive Peak Forward Blocking Voltage - (V) | Minimum DC Current Gain Range | Minimum DC Current Gain | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Maximum Junction Ambient Thermal Resistance | RMS On-State Current - (A) | Maximum Junction Case Thermal Resistance | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Typical Power Gain - (dB) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NE68939-T1-A
Trans RF BJT NPN 6V 0.15A 4-Pin Mini-Mold T/R
|
Scorte
3.000
$0.1458
Per unità
|
California Eastern Laboratories | RF BJT | 4 | Mini-Mold | Mini-Mold | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
NE68039-T1-A
Trans RF BJT NPN 10V 0.035A 200mW 4-Pin SOT-143 T/R
|
Scorte
3.000
$0.1167
Per unità
|
California Eastern Laboratories | RF BJT | NPN | Si | Single Dual Emitter | 10 | 1 | 20 | 1.5 | 0.035 | 50 to 120 | 50@10mA@6V | 620 | 200 | 200 | 18(Max) | 10000(Typ) | 2.5 | Tape and Reel | 4 | SOT-143 | SOT | No | No | No | No | No | EAR99 | ||||||||||||||||||||||
CE3514M4-C2
Trans RF MOSFET 4V 0.068A 4-Pin Case M04 T/R
|
Scorte
411
Da $0.3206 a $0.3424
Per unità
|
California Eastern Laboratories | RF MOSFETs | JFET | Single Dual Source | 1 | 4 | -3 | 0.068 | 125 | 12.2 | 0.62 | Tape and Reel | 4 | Case M04 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
CE3520K3-C1
Trans RF MOSFET 4V 0.057A 4-Pin Micro-X T/R
|
Scorte
2.415
Da $0.7366 a $0.9373
Per unità
|
California Eastern Laboratories | RF MOSFETs | Single Dual Source | 1 | 4 | -3 | 0.057 | 125 | 13.8 | 0.8 | Tape and Reel | 4 | Micro-X | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
CE3521M4-C2
Trans RF MOSFET 4V 0.057A 4-Pin Case M04 T/R
|
Scorte
14.197
Da $0.2709 a $0.3123
Per unità
|
California Eastern Laboratories | RF MOSFETs | JFET | Single Dual Source | 1 | 4 | -3 | 0.057 | 125 | 11.9 | 1.05 | Tape and Reel | 4 | Case M04 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
UPA810T-T1-A
Trans RF BJT NPN 12V 0.1A 6-Pin SOT-363 T/R
|
Scorte
1.258
Da $0.419 a $0.4689
Per unità
|
California Eastern Laboratories | RF BJT | 6 | SOT-363 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
2SC5509-T2-A
NPN Silicon RF Transistor
|
|
California Eastern Laboratories | RF BJT | 4 | Thin-Type Super Mini-Mold | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
CE3521M4
Trans FET 4V 57mA 4-Pin Case M04 T/R
|
|
California Eastern Laboratories | RF MOSFETs | Tape and Reel | 4 | Case M04 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HAT2165H-EL-E
Trans MOSFET N-CH Si 30V 55A 5-Pin(4+Tab) LFPAK T/R
|
|
California Eastern Laboratories | MOSFETs | Power MOSFET | Si | N | Single Triple Source | Enhancement | 1 | 30 | ±20 | 55 | 3.3@10V | 33@4.5V | 30000 | 5180@10V | Tape and Reel | Unknown | 5 | LFPAK | FPAK | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
CE3514M4
Trans RF MOSFET 4V 0.068A 4-Pin Super Mini-Mold T/R
|
Da $0.4483 a $0.4907
Per unità
|
California Eastern Laboratories | RF MOSFETs | JFET | Single Dual Source | 1 | 4 | -3 | 0.068 | 125 | 12.2 | 0.62 | Tape and Reel | 4 | Super Mini-Mold | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
CE3520K3
Trans RF MOSFET 4V 0.057A 4-Pin Micro-X T/R
|
Da $0.8823 a $0.9658
Per unità
|
California Eastern Laboratories | RF MOSFETs | Single Dual Source | 1 | 4 | -3 | 0.057 | 125 | 13.8 | 0.8 | Tape and Reel | 4 | Micro-X | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
CE3512K2-C1
Trans RF FET N-CH 4V 0.068A 4-Pin Micro-X T/R
|
$0.5115
Per unità
|
California Eastern Laboratories | RF MOSFETs | N | Single Dual Source | 1 | 4 | -3 | 0.068 | 125000 | 13.7 | 0.5 | Tape and Reel | 4 | Micro-X | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| BCR5AS-14A-T13#B00 TRIAC 700V 5A(RMS) 50A 3-Pin(2+Tab) MP-3A T/R |
|
California Eastern Laboratories | TRIACs | 2 | 1.5 | 30 | 700 | 1.8@7A | 700 | 5 | Tape and Reel | 3 | MP-3A | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
HAT2169H-EL-E
Trans MOSFET N-CH Si 40V 50A 5-Pin(4+Tab) LFPAK T/R
|
|
California Eastern Laboratories | MOSFETs | Power MOSFET | Si | N | Single Triple Source | Enhancement | 1 | 40 | ±20 | 50 | 3.5@10V | 45@4.5V | 30000 | 6650@10V | Tape and Reel | 5 | LFPAK | FPAK | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
NE3520S03-A
N-Channel GaAs HJ-FET, K Band Low Noise and High-Gain
|
|
California Eastern Laboratories | RF MOSFETs | 4 | Case S-03 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| NE3517S03-T1C-A Trans FET N-CH 4V 70mA GaAs HFET 4-Pin Case S-03 T/R |
|
California Eastern Laboratories | RF MOSFETs | 4 | Case S-03 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| NE664M04-EVPW09-A MEDIUM POWER NPN SILICON HIGH FRQUENCY TRANSISTOR |
|
California Eastern Laboratories | RF BJT | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
| NE3514S02-T1C-A Trans RF FET N-CH 4V 0.07A 4-Pin Case S-02 T/R |
|
California Eastern Laboratories | RF MOSFETs | JFET | N | Single Dual Source | 1 | 4 | -3 | 0.07 | 165 | 10 | 1 | Tape and Reel | 4 | Case S-02 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
CE3512K2
Trans RF FET 4V 0.068A 4-Pin Micro-X T/R
|
Da $0.5705 a $0.6245
Per unità
|
California Eastern Laboratories | RF MOSFETs | Single Dual Source | 1 | 4 | -3 | 0.068 | 125000 | 13.7 | 0.5 | Tape and Reel | 4 | Micro-X | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
| L8104 High Power Handling PIN Diode |
|
California Eastern Laboratories | PIN | 2 | MELF | No | No | No |