California Eastern LaboratoriesUPA810T-T1-ARF BJT
Trans RF BJT NPN 12V 0.1A 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
Compared to other transistors, the UPA810T-T1-A RF bi-polar junction transistor, developed by California Eastern Laboratories, can properly function in the event of high radio frequency power situations. This RF transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.