Bel Circuit Protection
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Maximum Current Rating - (A) | Acting | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Current Rating - (A) | Trip Current - (A) | Number of Poles | Maximum DC Voltage Rating - (V) | Typical Melting I2t - (A²S) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Product Length - (mm) | Product Depth - (mm) | Maximum Voltage Rating | Product Height - (mm) | Number of Terminals | Maximum Power Dissipation - (mW) | Lead Diameter - (mm) | Lead Length - (mm) | Wire Form | Termination Style | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0ADAC0400-BE
Fuse Fast Acting 0.4A 600V Holder Cartridge 6.35 X 31.8mm Ceramic Box
|
Scorte
248
$0.0778
Per unità
|
Bel Fuse | Fusibili | Fast | 0.038 | 1.875 | 31.8 | 2 | Cartridge | Box | Holder | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
0HAAL6300-01
Fuse Radial Lead Slow Blow Acting 6.3A 250V Radial 8.4 X 4 X 7.8mm Thermoplastic
|
Scorte
10.000
Da $0.163 a $0.4008
Per unità
|
Bel Fuse | Fusibili | Radial Lead | Slow Blow | 162 | 8.4 | 4 | 7.8 | 2 | 1.65 | Radial | Through Hole | 5.08 | No | No | No | EAR99 | No | |||||||||||||||||||||||
0697H0315-01
Fuse Subminiature Slow Blow Acting 0.315A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Box cULus Automotive AEC-Q200
|
Scorte
9.000
$0.4678
Per unità
|
Bel Fuse | Fusibili | Subminiature | Slow Blow | 0.36 | 8.35 | 4 | 7.8 | 2 | 0.082 | 0.6 | 4.3 | Radial | Bulk | Through Hole | 5.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0603C9120-33
Fast Blow Fuse
|
Scorte
1.000
Da $0.6074 a $0.812
Per unità
|
Bel Fuse | Fusibili | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
5ET 5-R
Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/PSE/SEMKO/VDE/cULus
|
Scorte
395
$0.295
Per unità
|
Bel Fuse | Fusibili | Cartridge | Slow Blow | 465 | 0.012 | 20 | 2 | 1.31 | Cartridge | Holder | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
3AG 3-R
Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
|
Scorte
4
$0.3033
Per unità
|
Bel Fuse | Fusibili | Cartridge | Fast | 23 | 0.035 | 31.8 | 2 | 0.83 | Cartridge | Cartridge | Holder | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
0659C2500-12
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Ceramic Bulk
|
Scorte
8.000
Da $0.184 a $0.203
Per unità
|
Bel Fuse | Fusibili | Cartridge | Slow Blow | 25 | 0.036 | 20 | 2 | 0.87 | Cartridge | Bulk | Holder | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
0ZRP0065FF1E
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 1.25W 1s 0.25Ohm Radial 7.11 X 3.56 X 12.2mm Bulk Automotive AEC-Q200
|
Scorte
2.540
$0.0155
Per unità
|
Bel Fuse | Fusibile resettabile PTC | 0.65 | 1.3 | 1.25 | 7.11(Max) | 3.56(Max) | 12.2(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0ADKP0800-RE
Fuse Cartridge Slow Blow Acting 0.8A 600V Axial 6 X 22.5mm Ceramic Box
|
Scorte
500
Da $1.33 a $1.66
Per unità
|
Bel Fuse | Fusibili | Cartridge | Slow Blow | 1.18 | 22.5 | 2 | Axial | Box | Through Hole | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
5STP 10-R
Fuse Cartridge Slow Blow Acting 10A 250V Axial 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
|
Scorte
152
$0.0279
Per unità
|
Bel Fuse | Fusibili | Cartridge | Slow Blow | 461 | 21 | 2 | 2.7 | Axial | Through Hole | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
0ABA-1000-TN
Fuse Chip Fast Acting 1A 32V SMD Solder Pad 0402 Ceramic T/R
|
Scorte
10.000
$0.2344
Per unità
|
Bel Fuse | Fusibili | Chip | Fast | 0.04 | 1 | 0.5 | 0.4 | 2 | Solder Pad | 0402 | Surface Mount | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
0ZCG0200AF2B
PTC Resettable Fuse 2A(hold) 3.5A(trip) 16VDC 100A 1W 5s 0.02Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
Scorte
1.500
$0.1245
Per unità
|
Bel Fuse | Fusibile resettabile PTC | 2 | 3.5 | 1 | 4.73(Max) | 3.41(Max) | 1.55(Max) | 2 | Solder Pad | Tape and Reel | 1812 | Surface Mount | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||||
0697H0500-01
Fuse Subminiature Slow Blow Acting 0.5A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Box/Bulk Automotive AEC-Q200
|
Scorte
8
$0.1636
Per unità
|
Bel Fuse | Fusibili | Subminiature | Slow Blow | 1.3 | 0.26 | 8.35 | 4 | 7.8 | 2 | 0.1 | 0.6 | 4.3 | Radial | Bulk | Through Hole | 5.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
0685P9200-01
Fuse Chip Fast Acting 20A 50V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
Scorte
1
$0.0575
Per unità
|
Bel Fuse | Fusibili | Chip | Fast | 100 | 0.0022 | 3.2 | 1.58 | 0.63 | 2 | 1 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0678D3150-02
Fuse Chip Fast Acting 3.15A 350V SMD Solder Pad 3912 9.8 X 3.05 X 3.05mm Ceramic Automotive AEC-Q200
|
Scorte
4.000
$0.51
Per unità
|
Bel Fuse | Fusibili | Chip | Fast | 2.6 | 0.035 | 9.8 | 3.05 | 3.05 | 2 | 0.6 | Solder Pad | Tape and Reel | 3912 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
RSTA 4 AMMO
Fuse Radial Lead Slow Blow Acting 4A 250V Radial 8.35 X 4 X 7.3mm Thermoplastic Ammo Automotive AEC-Q200
|
Scorte
11.000
Da $0.193 a $0.211
Per unità
|
Bel Fuse | Fusibili | Radial Lead | Slow Blow | 107 | 8.35 | 4 | 7.3 | 2 | 0.98 | Radial | Ammo | Through Hole | 5.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0ZRM0110FF1E
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 120VAC/120VDC 8A 2.28W 8.2s 0.15Ohm Radial 13.3 X 4.1mm Bulk Automotive AEC-Q200
|
Scorte
2.043
Da $0.3761 a $0.7029
Per unità
|
Bel Fuse | Fusibile resettabile PTC | 1.1 | 2.2 | 0.28 | 2.28 | 4.1(Max) | 2 | 0.81 | Straight | Radial | Bulk | Through Hole | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
C1T 3.5
Fuse Chip Slow Blow Acting 3.5A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
Scorte
4.600
Da $0.1374 a $0.2429
Per unità
|
Bel Fuse | Fusibili | Chip | Slow Blow | 2.28 | 3.2 | 1.58 | 0.63 | 2 | 0.68 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0ZRR0025FF1E
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200
|
Scorte
2.994
Da $0.1458 a $0.2263
Per unità
|
Bel Fuse | Fusibile resettabile PTC | 0.25 | 0.5 | 0.45 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
0ZRB0400FF1A
PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 40A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 20.1mm Bulk Automotive AEC-Q200
|
Scorte
15.000
$0.205
Per unità
|
Bel Fuse | Fusibile resettabile PTC | 4 | 8 | 0.035 | 2.5 | 14(Max) | 3(Max) | 20.1(Max) | 2 | 0.81 | Straight | Radial | Bulk | Through Hole | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
0680L9100-05
Fuse Chip Slow Blow Acting 10A 50V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
Scorte
70.000
Da $0.218 a $0.248
Per unità
|
Bel Fuse | Fusibili | Chip | Slow Blow | 170 | 0.0084 | 6.1 | 2.54 | 2.54 | 2 | 1.9 | Solder Pad | Tape and Reel | 2410 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
3AG 6-R
Fuse Cartridge Fast Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
|
Scorte
587
Da $0.1437 a $0.0959
Per unità
|
Bel Fuse | Fusibili | Cartridge | Fast | 123 | 0.015 | 31.8 | 2 | 1.4 | Cartridge | Cartridge | Holder | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
0ZRS0500FF1A
PTC Resettable Fuse 5A(hold) 10A(trip) 32VDC 100A 5.3W 9s 0.015Ohm Radial 14 X 3.8 X 24.1mm Box Automotive AEC-Q200
|
Scorte
4
$0.5067
Per unità
|
Bel Fuse | Fusibile resettabile PTC | 5 | 10 | 5.3 | 14(Max) | 3.8(Max) | 24.1(Max) | 2 | 0.81 | Straight | Radial | Box | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0685T2500-01
Fuse Chip Slow Blow Acting 2.5A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R TUV/cULus Automotive AEC-Q200
|
Scorte
35.000
Da $0.138 a $0.158
Per unità
|
Bel Fuse | Fusibili | Chip | Slow Blow | 1.07 | 3.2 | 1.58 | 0.63 | 2 | 0.69 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0ZCJ0150FF2C
PTC Resettable Fuse 1.5A(hold) 3A(trip) 8VDC 100A 0.8W 1s 0.04Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
Scorte
14.000
Da $0.1162 a $0.1437
Per unità
|
Bel Fuse | Fusibile resettabile PTC | 1.5 | 3 | 0.8 | 3.5(Max) | 1.8(Max) | 1.4(Max) | 2 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |