Bel Circuit Protection
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Number of Poles | Maximum Current Rating - (A) | Acting | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Maximum DC Voltage Rating - (V) | Current Rating - (A) | Typical Melting I2t - (A²S) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | Maximum Power Dissipation - (mW) | Wire Form | Mounting | Lead Diameter - (mm) | Number of Terminals | Lead Length - (mm) | Termination Style | Packaging | Package/Case | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0ABA-1000-TN
Fuse Chip Fast Acting 1A 32V SMD Solder Pad 0402 Ceramic T/R
|
Scorte
10.000
$0.2344
Per unità
|
Bel Fuse | Fusibili | Chip | Fast | 0.04 | 1 | 0.5 | 0.4 | Surface Mount | 2 | Solder Pad | 0402 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
0ADKP0800-RE
Fuse Cartridge Slow Blow Acting 0.8A 600V Axial 6 X 22.5mm Ceramic Box
|
Scorte
500
Da $1.33 a $1.66
Per unità
|
Bel Fuse | Fusibili | Cartridge | Slow Blow | 1.18 | 22.5 | Through Hole | 2 | Axial | Box | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
5STP 10-R
Fuse Cartridge Slow Blow Acting 10A 250V Axial 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
|
Scorte
152
$0.0279
Per unità
|
Bel Fuse | Fusibili | Cartridge | Slow Blow | 461 | 21 | 2.7 | Through Hole | 2 | Axial | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
0ZRB0400FF1A
PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 40A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 20.1mm Bulk Automotive AEC-Q200
|
Scorte
15.000
$0.205
Per unità
|
Bel Fuse | Fusibile resettabile PTC | 4 | 8 | 0.035 | 2.5 | 14(Max) | 3(Max) | 20.1(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Bulk | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
0680L9100-05
Fuse Chip Slow Blow Acting 10A 50V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
Scorte
70.000
Da $0.218 a $0.248
Per unità
|
Bel Fuse | Fusibili | Chip | Slow Blow | 170 | 0.0084 | 6.1 | 2.54 | 2.54 | 1.9 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
0ZCG0200AF2B
PTC Resettable Fuse 2A(hold) 3.5A(trip) 16VDC 100A 1W 5s 0.02Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
Scorte
1.500
$0.1245
Per unità
|
Bel Fuse | Fusibile resettabile PTC | 2 | 3.5 | 1 | 4.73(Max) | 3.41(Max) | 1.55(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1812 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||||
0ZRM0110FF1E
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 120VAC/120VDC 8A 2.28W 8.2s 0.15Ohm Radial 13.3 X 4.1mm Bulk Automotive AEC-Q200
|
Scorte
2.043
Da $0.3761 a $0.7029
Per unità
|
Bel Fuse | Fusibile resettabile PTC | 1.1 | 2.2 | 0.28 | 2.28 | 4.1(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Bulk | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
C1T 3.5
Fuse Chip Slow Blow Acting 3.5A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
Scorte
4.600
Da $0.1374 a $0.2429
Per unità
|
Bel Fuse | Fusibili | Chip | Slow Blow | 2.28 | 3.2 | 1.58 | 0.63 | 0.68 | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0ZRR0025FF1E
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200
|
Scorte
2.994
Da $0.1458 a $0.2263
Per unità
|
Bel Fuse | Fusibile resettabile PTC | 0.25 | 0.5 | 0.45 | 3.1(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
C1Q 4
Fuse Chip Very Fast Acting 4A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus Automotive AEC-Q200
|
Scorte
993
Da $0.085 a $0.1642
Per unità
|
Bel Fuse | Fusibili | Chip | Very Fast | 0.038 | 0.028 | 3.2 | 1.58 | 0.58 | 0.58(Typ) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
0685P9200-01
Fuse Chip Fast Acting 20A 50V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
Scorte
1
$0.0575
Per unità
|
Bel Fuse | Fusibili | Chip | Fast | 100 | 0.0022 | 3.2 | 1.58 | 0.63 | 1 | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0685T2500-01
Fuse Chip Slow Blow Acting 2.5A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R TUV/cULus Automotive AEC-Q200
|
Scorte
35.000
Da $0.138 a $0.158
Per unità
|
Bel Fuse | Fusibili | Chip | Slow Blow | 1.07 | 3.2 | 1.58 | 0.63 | 0.69 | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0697H0500-01
Fuse Subminiature Slow Blow Acting 0.5A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Box/Bulk Automotive AEC-Q200
|
Scorte
8
$0.1636
Per unità
|
Bel Fuse | Fusibili | Subminiature | Slow Blow | 1.3 | 0.26 | 8.35 | 4 | 7.8 | 0.1 | Through Hole | 0.6 | 2 | 4.3 | Radial | Bulk | 5.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
RSTA 4 AMMO
Fuse Radial Lead Slow Blow Acting 4A 250V Radial 8.35 X 4 X 7.3mm Thermoplastic Ammo Automotive AEC-Q200
|
Scorte
11.000
Da $0.193 a $0.211
Per unità
|
Bel Fuse | Fusibili | Radial Lead | Slow Blow | 107 | 8.35 | 4 | 7.3 | 0.98 | Through Hole | 2 | Radial | Ammo | 5.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0678D3150-02
Fuse Chip Fast Acting 3.15A 350V SMD Solder Pad 3912 9.8 X 3.05 X 3.05mm Ceramic Automotive AEC-Q200
|
Scorte
4.000
$0.51
Per unità
|
Bel Fuse | Fusibili | Chip | Fast | 2.6 | 0.035 | 9.8 | 3.05 | 3.05 | 0.6 | Surface Mount | 2 | Solder Pad | Tape and Reel | 3912 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
3AG 6-R
Fuse Cartridge Fast Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
|
Scorte
587
Da $0.1437 a $0.0959
Per unità
|
Bel Fuse | Fusibili | Cartridge | Fast | 123 | 0.015 | 31.8 | 1.4 | Holder | 2 | Cartridge | Cartridge | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
0650C8000-11
Quick-acting Fuse
|
Scorte
1.000
Da $0.2945 a $0.4093
Per unità
|
Bel Fuse | Fusibili | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
0ZCH0005FF2E
PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 60VDC 10A 0.6W 1.5s 3.6Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
|
Scorte
4
$0.0613
Per unità
|
Bel Fuse | Fusibile resettabile PTC | 0.05 | 0.15 | 0.6 | 3.43(Max) | 2.8(Max) | 1.15(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1210 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0ZRR0065FF1E
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.7 X 3.1mm Bulk Automotive AEC-Q200
|
Scorte
65
$0.1583
Per unità
|
Bel Fuse | Fusibile resettabile PTC | 0.65 | 1.3 | 0.88 | 3.1(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
0ZRE0016FF1C
PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240VAC/240VDC 2A 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm Bulk Automotive AEC-Q200
|
Scorte
2.137
Da $0.1866 a $0.2964
Per unità
|
Bel Fuse | Fusibile resettabile PTC | 0.16 | 0.37 | 4.1 | 1.4 | 3.8(Max) | Straight | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
| 0685-2000-01 Fuse Chip Very Fast Acting 2A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R |
Scorte
15.000
Da $0.1842 a $0.1906
Per unità
|
Bel Fuse | Fusibili | Chip | Very Fast | 0.005 | 3.2 | 1.58 | 0.58 | 0.28(Typ) | Surface Mount | 2 | Solder Pad | 1206 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
0ZRS0500FF1A
PTC Resettable Fuse 5A(hold) 10A(trip) 32VDC 100A 5.3W 9s 0.015Ohm Radial 14 X 3.8 X 24.1mm Box Automotive AEC-Q200
|
Scorte
4
$0.5067
Per unità
|
Bel Fuse | Fusibile resettabile PTC | 5 | 10 | 5.3 | 14(Max) | 3.8(Max) | 24.1(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Box | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0ZRS0750FF1A
PTC Resettable Fuse 7.5A(hold) 15A(trip) 32VDC 100A 6.5W 13s 0.0074Ohm Radial 21.1 X 3.8 X 24.9mm Box Automotive AEC-Q200
|
Scorte
200
$1.20
Per unità
|
Bel Fuse | Fusibile resettabile PTC | 7.5 | 15 | 6.5 | 21.1(Max) | 3.8(Max) | 24.9(Max) | Straight | Through Hole | 0.81 | 2 | 7.6(Min) | Radial | Box | 10.2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0678H0500-02
Fuse Chip 0.5A 250V SMD Solder Pad 3912 9.8 X 3.05mm Ceramic T/R Automotive AEC-Q200
|
Scorte
60.000
Da $0.44 a $0.46
Per unità
|
Bel Fuse | Fusibili | Chip | 0.03 | 0.66 | 9.8 | 3.05 | 3.05 | 0.5(Typ) | Surface Mount | 2 | Solder Pad | Tape and Reel | 3912 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||
0686F0500-01
Fuse Chip Fast Acting 0.5A 32V SMD Solder Pad 0603 1.6 X 0.82 X 0.52mm Ceramic T/R Automotive AEC-Q200
|
Scorte
100.000
$0.1173
Per unità
|
Bel Fuse | Fusibili | Chip | Fast | 0.0003 | 1.6 | 0.82 | 0.52 | 0.16 | Surface Mount | 2 | Solder Pad | Tape and Reel | 0603 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |