Bel Magnetics
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| S558-5500-16-F Telecom Transformer 4(1CT:1CT) 1Ohm/1.4Ohm Prim. DCR 1Ohm/1.4Ohm Sec. DCR 24 Terminal Gull Wing SMD |
Scorte
320
Da $3.43 a $3.60
Per unità
|
Bel Fuse | Trasformatore di telecomunicazione | 10/100Base-T Broadband | 4(1CT:1CT) | -1.5@0.1MHz to 100MHz | 40 | 1/1.4 | -10@60MHz to 80MHz | 1/1.4 | Gull Wing | 1500Vrms | 24 | 18.8 | 15.24 | 6.35 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
F1F4-1205T-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal Powder 9A 0.028Ohm DCR Automotive AEC-Q200
|
Scorte
1.000
Da $1.755 a $2.224
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal Powder | 0.028 | 10u | 20% | 13.5(Typ) | 100K | 9(Typ) | 2 | SMD | 13.9 | 12.9 | 5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F1F4-1205T-1R0M
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal Powder 28A 0.0026Ohm DCR Automotive AEC-Q200
|
Scorte
1.000
Da $1.755 a $2.224
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal Powder | 0.0026 | 1u | 20% | 44(Typ) | 100K | 28(Typ) | 2 | SMD | 13.9 | 12.9 | 5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F1F4-1265T-8R2M
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Metal Powder 12A 0.0155Ohm DCR Automotive AEC-Q200
|
Scorte
800
Da $2.124 a $2.551
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal Powder | 0.0155 | 8.2u | 20% | 19(Typ) | 100K | 12(Typ) | 2 | SMD | 13.9 | 12.9 | 6.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F1F4-1205T-R47M
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal Powder 35A 0.0016Ohm DCR Automotive AEC-Q200
|
Scorte
1.000
Da $1.755 a $2.224
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal Powder | 0.0016 | 0.47u | 20% | 60(Typ) | 100K | 35(Typ) | 2 | SMD | 13.9 | 12.9 | 5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F1F4-1265T-330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Metal Powder 6A 0.07Ohm DCR Automotive AEC-Q200
|
Scorte
800
Da $2.124 a $2.551
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal Powder | 0.07 | 33u | 20% | 8.5(Typ) | 100K | 6(Typ) | 2 | SMD | 13.9 | 12.9 | 6.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F1F4-1205T-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal Powder 18A 0.006Ohm DCR Automotive AEC-Q200
|
Scorte
1.000
Da $1.755 a $2.224
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal Powder | 0.006 | 2.2u | 20% | 33(Typ) | 100K | 18(Typ) | 2 | SMD | 13.9 | 12.9 | 5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F1F4-1265T-1R5M
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal Powder 26A 0.0034Ohm DCR Automotive AEC-Q200
|
Scorte
800
Da $2.124 a $2.551
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal Powder | 0.0034 | 1.5u | 20% | 43(Typ) | 100K | 26(Typ) | 2 | SMD | 13.9 | 12.9 | 6.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F1F4-1205T-R68M
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal Powder 33A 0.0021Ohm DCR Automotive AEC-Q200
|
Scorte
1.000
Da $1.755 a $2.786
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal Powder | 0.0021 | 0.68u | 20% | 48.5(Typ) | 100K | 33(Typ) | 2 | SMD | 13.9 | 12.9 | 5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F2D1-2014A-150MC
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 14A 0.0085Ohm DCR Solder Pin
|
Scorte
80
Da $2.821 a $3.593
Per unità
|
Bel Fuse | Induttore impiombato | Power | Wirewound | Shielded | Ferrite | 0.0085 | 15u | 20% | 21(Typ) | 100K | 14(Typ) | Solder Pin | 3 | 21.8 | 18 | 14.5 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
| WTSC-6R3K-A11B Wireless Charging Coils (Single) |
Da $1.152 a $1.3427
Per unità
|
Bel Fuse | Wireless Charging Coils | Transmitter | 10 | 6.3u | 10 | 6 | Bulk | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
SPFC-RM12-250
PFC Choke Wirewound 150uH 10% 100KHz 1.4A 0.08Ohm/0.18Ohm DCR Pin
|
Scorte
630
Da $5.953 a $6.209
Per unità
|
Bel Fuse | Induttore impiombato | PFC Choke | Wirewound | 0.08/0.18 | 150u | 10% | 11(Typ) | 100K | 1.4 | Pin | 14 | 41 | 40 | 26 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
| S558-5999-Z3-F Telecom Transformer 4(1CT:1CT/1:1) 40 Terminal Gull Wing SMD |
Scorte
130
Da $4.61 a $4.85
Per unità
|
Bel Fuse | Trasformatore di telecomunicazione | 10/100Base-T LAN Transformer | 4(1CT:1CT/1:1) | -1@0.1MHz to 100MHz | -12@60MHz to 80MHz | Gull Wing | 1500Vrms | 40 | 15.24 | 27.94 | 5.72 | Unknown | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
F1F1-0604-330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Metal Dust 2.8A 0.2Ohm DCR 2525 Automotive AEC-Q200
|
Scorte
1.000
Da $0.6784 a $0.891
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal Dust | 0.2 | 33u | 20% | 3.6(Typ) | 100K | 2.8(Typ) | 2 | SMD | 2525 | 7.3 | 6.8 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
F1F1-0604-4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal Dust 7.5A 0.0308Ohm DCR 2525 Automotive AEC-Q200
|
Scorte
1.000
Da $0.6784 a $0.891
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal Dust | 0.0308 | 4.7u | 20% | 11(Typ) | 100K | 7.5(Typ) | 2 | SMD | 2525 | 7.3 | 6.8 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
F1F2-0854-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal Dust 7A 0.04Ohm DCR Automotive AEC-Q200
|
Scorte
800
Da $0.9734 a $1.2334
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal Dust | 0.04 | 10u | 20% | 9(Typ) | 100K | 7(Typ) | 2 | SMD | 8.9 | 8.25 | 5.4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F1F3-1054T-220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Metal Dust 6A 0.062Ohm DCR 4040 Automotive AEC-Q200
|
Scorte
600
Da $1.2978 a $1.6444
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal Dust | 0.062 | 22u | 20% | 8.8(Typ) | 100K | 6(Typ) | 2 | 4040 | 11.5 | 10.3 | 5.4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
SUOT-EE13V-12
High Frequency Universal Off-Line Transformer
|
Scorte
630
Da $1.393 a $1.664
Per unità
|
Bel Fuse | Trasformatore di commutazione | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
SPFC-EER28-125
PFC Choke Wirewound 150uH 10% 100KHz 1.5A 0.19Ohm/0.14Ohm DCR Pin
|
Scorte
630
Da $3.14 a $3.416
Per unità
|
Bel Fuse | Induttore impiombato | PFC Choke | Wirewound | 0.19/0.14 | 150u | 10% | 12(Typ) | 100K | 1.5 | Pin | 9 | 30 | 33 | 23 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
F1F3-1054T-1R0M
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal Dust 33A 0.0036Ohm DCR 4040 Automotive AEC-Q200
|
Scorte
600
Da $1.2241 a $1.551
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal Dust | 0.0036 | 1u | 20% | 28(Typ) | 100K | 33(Typ) | 2 | 4040 | 11.5 | 10.3 | 5.4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F1F3-1054T-150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Metal Dust 8A 0.036Ohm DCR 4040 Automotive AEC-Q200
|
Scorte
600
Da $1.2978 a $1.6444
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal Dust | 0.036 | 15u | 20% | 9.5(Typ) | 100K | 8(Typ) | 2 | 4040 | 11.5 | 10.3 | 5.4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
SPFC-EFD30-250
PFC Choke Wirewound 150uH 10% 100KHz 1.4A 0.19Ohm/0.35Ohm DCR Pin
|
Scorte
630
Da $3.27 a $3.648
Per unità
|
Bel Fuse | Induttore impiombato | PFC Choke | Wirewound | 0.19/0.35 | 150u | 10% | 6.8(Typ) | 100K | 1.4 | Pin | 12 | 31 | 32 | 14 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
F1F2-0804-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal Dust 12A 0.01Ohm DCR Automotive AEC-Q200
|
Scorte
1.000
Da $0.8995 a $1.1399
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal Dust | 0.01 | 2.2u | 20% | 14.5(Typ) | 100K | 12(Typ) | 2 | SMD | 8.9 | 8.25 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
SUOST-12-2405
Switching Transformer 140:22:6:16 3Ohm Prim. DCR 0.45Ohm Sec. DCR 12W 12 Terminal Gull Wing SMD
|
Scorte
600
Da $3.384 a $3.838
Per unità
|
Bel Fuse | Trasformatore di commutazione | High Frequency Universal Line Transformer | 140:22:6:16 | 265VAC | 24V | 0.45 | 3 | Gull Wing | 4000VAC | 12 | SMD | 25.81 | 16.6 | 13.5 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
F1F3-1004T-330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Metal Dust 4.3A 0.102Ohm DCR 4040 Automotive AEC-Q200
|
Scorte
870
Da $1.1502 a $1.4576
Per unità
|
Bel Fuse | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal Dust | 0.102 | 33u | 20% | 5(Typ) | 100K | 4.3(Typ) | 2 | 4040 | 11.5 | 10.3 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |