Diodes IncorporatedAP62150Z6-7Convertisseur CC en CC et puce de régulateur de commutation
The AP62xxx family of parts features high efficiency, cost effectiveness, and design flexibility all housed within compact and space saving designs.
AP62xxx Synchronous Buck Converters
The AP62xxx family of DC/DC buck converters provides a robust set of features such as overcurrent protection, thermal shutdown, and synchronous rectification. These buck converters also offer high efficiency, cost effectiveness, design flexibility, and a wide range of other benefits all housed within compact and space saving designs.
Features and Benefits
• Automatic Switching from PWM to PFM Mode (AP62150/200/200T)
o Maintains high efficiency, even during light loads (AP62201 maintains PWM operation at light loads)
• Built-in Current Source on EN Pin
o Supports automatic start-up, UVLO threshold adjust, and sequencing
• Internal 2.5ms Soft-Start Time
o Reduces start-up inrush currents
• Constant On-Time (COT) Control
o Provides fast transient response and eases loop stabilization
• Pin Compatibility Among 1.5A, 2A, 2.5A, and 3A Versions in SOT63 & TSOT26 Packages
o Allows for a simple PCB layout with design flexibility
• 4.2V to 18V Operating Voltage Range
o Works across the full 5V~12V range of appliance and consumer electronics applications
• Selectable Switching Frequency: 400kHz/800kHz/1.2MHz
o Optimized converter which allows high-efficiency
• Selectable Operation Modes: PFM/USM/PWM
o Pulse-frequency modulation – increases light load efficiency
o Ultrasonic mode – avoids audible frequency range
o Pulse width modulation – low output voltage ripple
• Programmable Soft-Start and Tracking
o Reduced Inrush current and supports various tracking capabilities (ratiometric, coincidental, and sequencing)
Applications
• 5V and 12V Input Distributed Power Bus Supplies
• Set-Top Box, IP Cameras, Gaming Consoles
• Small-Cell Base Stations
• Servers, Cloud Computing, Storage
• Network Systems
• Flat Screen TV Sets and Monitors
• Home Appliances and Home Audio Systems
Application Photos
Articles and Videos
Improving Power Conversion Efficiency with Super Barrier Rectifiers (PDF)
Read Now
Minimizing EMI in Switched-mode PSUs (PDF)
Read Now
AP62xxx Family
AP62200WU-7
AP62250WU-7
AP62200TWU-7
AP62201WU-7
AP62301WU-7
AP62250Z6-7
AP62600SJ-7
AP62150Z6-7
AP62150WU-7
AP62300TWU-7
AP62300Z6-7
AP62200Z6-7
AP62300WU-7
AP62301Z6-7
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1300(Typ) | |
| Yes | |
| 1 | |
| 0.8 to 7 | |
| 1.5 | |
| 4.2 | |
| 18 | |
| 4.2 to 18 | |
| 135 | |
| 93 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.6(Max) |
| Largeur du paquet | 1.2 |
| Longueur du paquet | 1.6 |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-563 |
| 6 | |
| Forme de sonde | Flat |
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
