Diodes IncorporatedAP62150WU-7DC to DC Converter and Switching Regulator Chip

Conv DC-DC 4.2V to 18V Synchronous Step Down Single-Out 0.8V to 7V 1.5A 6-Pin TSOT-26 T/R

AP62xxx Synchronous Buck Converters

The AP62xxx family of DC/DC buck converters provides a robust set of features such as overcurrent protection, thermal shutdown, and synchronous rectification. These buck converters also offer high efficiency, cost effectiveness, design flexibility, and a wide range of other benefits all housed within compact and space saving designs.

Features and Benefits

•  Automatic Switching from PWM to PFM Mode (AP62150/200/200T)
  o  Maintains high efficiency, even during light loads (AP62201 maintains PWM operation at light loads)
•  Built-in Current Source on EN Pin
  o  Supports automatic start-up, UVLO threshold adjust, and sequencing
•  Internal 2.5ms Soft-Start Time
  o  Reduces start-up inrush currents
•  Constant On-Time (COT) Control
  o  Provides fast transient response and eases loop stabilization
•  Pin Compatibility Among 1.5A, 2A, 2.5A, and 3A Versions in SOT63 & TSOT26 Packages
  o  Allows for a simple PCB layout with design flexibility
•  4.2V to 18V Operating Voltage Range
  o  Works across the full 5V~12V range of appliance and consumer electronics applications
•  Selectable Switching Frequency: 400kHz/800kHz/1.2MHz
  o  Optimized converter which allows high-efficiency
•  Selectable Operation Modes: PFM/USM/PWM
  o  Pulse-frequency modulation – increases light load efficiency
  o  Ultrasonic mode – avoids audible frequency range
  o  Pulse width modulation – low output voltage ripple
•  Programmable Soft-Start and Tracking
  o  Reduced Inrush current and supports various tracking capabilities (ratiometric, coincidental, and sequencing)

Applications

•  5V and 12V Input Distributed Power Bus Supplies
•  Set-Top Box, IP Cameras, Gaming Consoles
•  Small-Cell Base Stations
•  Servers, Cloud Computing, Storage
•  Network Systems
•  Flat Screen TV Sets and Monitors
•  Home Appliances and Home Audio Systems

Application Photos

Flat Screen TVs
Servers
Set-Top Boxes
Game Consoles
Solid State Drive (SSD)

Articles and Videos

Improving Power Conversion Efficiency with Super Barrier Rectifiers (PDF)
Read Now

Minimizing EMI in Switched-mode PSUs (PDF)
Read Now

AP62xxx Family

AP62200WU-7
AP62250WU-7
AP62200TWU-7
AP62201WU-7
AP62301WU-7
AP62250Z6-7
AP62600SJ-7
AP62150Z6-7
AP62150WU-7
AP62300TWU-7
AP62300Z6-7
AP62200Z6-7
AP62300WU-7
AP62301Z6-7

3,000 parts: Ships in 2 days

    Total$414.30Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2533+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.1381

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.