Diodes IncorporatedAP62301WU-7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.2V to 18V Synchronous Step Down Single-Out 0.8V to 7V 3A 6-Pin TSOT-26 T/R
AP62xxx Synchronous Buck Converters
The AP62xxx family of DC/DC buck converters provides a robust set of features such as overcurrent protection, thermal shutdown, and synchronous rectification. These buck converters also offer high efficiency, cost effectiveness, design flexibility, and a wide range of other benefits all housed within compact and space saving designs.
Features and Benefits
• Automatic Switching from PWM to PFM Mode (AP62150/200/200T)
o Maintains high efficiency, even during light loads (AP62201 maintains PWM operation at light loads)
• Built-in Current Source on EN Pin
o Supports automatic start-up, UVLO threshold adjust, and sequencing
• Internal 2.5ms Soft-Start Time
o Reduces start-up inrush currents
• Constant On-Time (COT) Control
o Provides fast transient response and eases loop stabilization
• Pin Compatibility Among 1.5A, 2A, 2.5A, and 3A Versions in SOT63 & TSOT26 Packages
o Allows for a simple PCB layout with design flexibility
• 4.2V to 18V Operating Voltage Range
o Works across the full 5V~12V range of appliance and consumer electronics applications
• Selectable Switching Frequency: 400kHz/800kHz/1.2MHz
o Optimized converter which allows high-efficiency
• Selectable Operation Modes: PFM/USM/PWM
o Pulse-frequency modulation – increases light load efficiency
o Ultrasonic mode – avoids audible frequency range
o Pulse width modulation – low output voltage ripple
• Programmable Soft-Start and Tracking
o Reduced Inrush current and supports various tracking capabilities (ratiometric, coincidental, and sequencing)
Applications
• 5V and 12V Input Distributed Power Bus Supplies
• Set-Top Box, IP Cameras, Gaming Consoles
• Small-Cell Base Stations
• Servers, Cloud Computing, Storage
• Network Systems
• Flat Screen TV Sets and Monitors
• Home Appliances and Home Audio Systems
Application Photos
Articles and Videos
Improving Power Conversion Efficiency with Super Barrier Rectifiers (PDF)
Read Now
Minimizing EMI in Switched-mode PSUs (PDF)
Read Now
AP62xxx Family
AP62200WU-7
AP62250WU-7
AP62200TWU-7
AP62201WU-7
AP62301WU-7
AP62250Z6-7
AP62600SJ-7
AP62150Z6-7
AP62150WU-7
AP62300TWU-7
AP62300Z6-7
AP62200Z6-7
AP62300WU-7
AP62301Z6-7
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 750(Typ) | |
| Yes | |
| 1 | |
| 0.8 to 7 | |
| 3 | |
| 4.2 | |
| 18 | |
| 4.2 to 18 | |
| 3.7 | |
| 275 | |
| 83 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-26 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

