LTM4664: A Complete Non-Isolated 48V Input High Efficiency Step-Down µModule Regulator

The LTM4664 is a complete non-isolated 48V input high efficiency step-down µModule® regulator with dual 25A outputs.

The switching controllers, power MOSFETs, inductors and supporting components are included. Only external capacitors are needed to complete the design. Operating over a 30V to 58V input voltage range, the LTM4664 supports an output voltage of 0.5V to 1.5V at up to 75W. An intermediate output at 25% • VIN is also available.

The LTM4664 dual 25A regulators utilize digitally programmable analog control loops, precision data acquisition circuitry and EEPROM with ECC. The LTM4664’s 2-wire serial interface allows the 25A outputs to be margined, tuned and ramped up and down at programmable slew rates and sequencing delay times. True input current sense, output currents and voltages, input and output power, temperatures, uptime and peak values are all readable.

Features and Benefits

- Complete 48V Input to Low Voltage Dual 25A Supply that Can Scale to 300A
- Dual Analog Loops with Digital Interface for Compensation, Control and Monitoring
- Input Voltage Range: 30V to 58V
- Output Voltage Range: 0.5V to 1.5V
- ±3% Output Current Readback Accuracy (–20° to 125°C)
- 88% Efficiency for 48V to 1V at 50A
- ±0.5% Output Voltage Accuracy Over Temperature
- 400kHz PMBus-Compliant I2C Serial Interface
- 16mm × 16mm × 7.72mm BGA Package

Applications

- 48V Systems
- Computer and Networking Equipment
- Electronic Test Equipment
- Storage Systems

Drawings/Package

MTFDDAT Product ImageMTFDDAT Product Image

MTFDDAT Product Image

See related product

LTM4664IY#PBF

Analog Devices DC to DC Converter and Switching Regulator Module View

See related product

LTM4664EY#PBF

Analog Devices DC to DC Converter and Switching Regulator Module View

 

 

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here