Analog DevicesLTM4664IY#PBFDC to DC Converter and Switching Regulator Module
54VIN Dual 25A, Single 50A µModule Regulator with Digital Power System Management
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Non-Isolated | |
| 30 | |
| 58 | |
| 0.5 to 1.5 | |
| 25 | |
| 75 | |
| DC/DC | |
| 25 | |
| 1000 | |
| Yes | |
| 0.03%(Typ) | |
| 0.2%/V | |
| 88 | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| 7.26 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 7.22 mm |
| Package Width | 16 mm |
| Package Length | 16 mm |
| PCB changed | 240 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 240 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

