LT3097: Dual 500 mA, positive/negative, ultralow noise, ultrahigh PSRR low dropout linear regulator

ADI-NPI-Two Medical Technicians running an MRI

The operating quiescent current of the LT3097 is nominally 2.2 mA/2.35 mA (positive/negative) and drops to 0.3 μA/3 μA (positive/negative) in shutdown. It has a wide output voltage range (0 V to 15 V, positive and 0 V to -19.5 V, negative) error amplifier that operates in unity-gain and provides virtually constant output noise, PSRR, bandwidth and load regulation, independent of the programmed output voltage.

LT3097 is stable with a minimum 10 μF ceramic output capacitor for each channel. Built-in protection includes internal current limit with foldback and thermal limit with hysteresis. The positive regulator also includes reverse-battery protection and reverse-current protection. The LT3097 is available in a thermally enhanced, 22-lead 6 mm × 3 mm, Plastic dual-flat no-leads (DFN) package.

Key Features and Benefits

  • Ultra-low output RMS noise: 0.8 μVRMS (10 Hz to 100 kHz)
  • Ultra-low output noise spectral density: 2 nV/√Hz (Positive) and 2.2 nV/√Hz (Negative) at 10 kHz
  • Ultra-low 1/f noise: 10 μVp-p (Positive) and 3.2 μVp-p (Negative) (0.1 Hz to 10 Hz)
  • Ultra-high PSRR: 76 dB (Positive) and 74 dB (Negative) at 1 MHz
  • Output current: 500 mA
  • Wide input voltage range: ±1.8 V to ±20 V
  • Single capacitor per channel improves noise and PSRR
  • SET pin current: 100 μA, ±1% initial accuracy
  • Single resistor per channel programs output voltage
  • Programmable current limit
  • Low-dropout voltage: 260 mV (Positive) and 235 mV (Negative)
  • Output voltage range: 0 V to 15 V (Positive) and 0 V to –19.5 V (Negative)
  • Programmable power good
  • Fast start-up capability
  • Precision enable/undervoltage lockout (UVLO)
  • Internal current limit with foldback
  • Minimum output capacitor: 10 μF ceramic
  • Compact, low-profile, 22-lead, 6 mm × 3 mm, Plastic DFN package

Applications

  • Bipolar very low-noise power supplies
  • RF power supplies: phase-locked loops, voltage-controlled oscillators, mixers, low-noise amplifiers, and power amplifiers
  • Low-noise instrumentation
  • High-speed and high-precision data converters
  • Medical applications: imaging and diagnostics
  • Precision power supplies
  • Postregulator for switching supplies

Evaluation Board

The LT3097 can be evaluated with the EVAL-LT3097-AZ.

Block Diagrams and Tables


LT3097 ACL

LT3097 ACL

LT3097 FBL

LT3097 FBL1

LT3097 Top View

LT3097 Positive and Negative Regulator graph

Featured Products

See related product

LT3097ADJC#PBF

Analog Devices Linear Regulators View

See related product

EVAL-LT3097-AZ

Analog Devices Power Management Development Boards and Kits View

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here