Analog DevicesEVAL-LT3097-AZPower Management Development Boards and Kits

LT3097 Linear Regulator 3.25V to 3.39V/3.25V to 3.39V Output Evaluation Board

The LT3097 is a dual, positive and negative, high-performance, low-dropout linear regulator featuring Analog Devices, Inc., ultralow noise and ultra-high power supply rejection ratio (PSRR) architecture for powering noise-sensitive applications. Each regulator delivers up to 500 mA with a typical 260 mV/235 mV (positive/negative) dropout voltage.

The operating quiescent current of the LT3097 is nominally 2.2 mA/2.35 mA (positive/negative) and drops to 0.3 μA/3 μA (positive/negative) in shutdown. It has a wide output voltage range (0 V to 15 V, positive and 0 V to -19.5 V, negative) error amplifier that operates in unity-gain and provides virtually constant output noise, PSRR, bandwidth and load regulation, independent of the programmed output voltage.

LT3097 is stable with a minimum 10 μF ceramic output capacitor for each channel. Built-in protection includes internal current limit with foldback and thermal limit with hysteresis. The positive regulator also includes reverse-battery protection and reverse-current protection. The LT3097 is available in a thermally enhanced, 22-lead 6 mm × 3 mm, Plastic dual-flat no-leads (DFN) package.



Key Features and Benefits

  • Ultra-low output RMS noise: 0.8 μVRMS (10 Hz to 100 kHz)
  • Ultra-low output noise spectral density: 2 nV/√Hz (Positive) and 2.2 nV/√Hz (Negative) at 10 kHz
  • Ultra-low 1/f noise: 10 μVp-p (Positive) and 3.2 μVp-p (Negative) (0.1 Hz to 10 Hz)
  • Ultra-high PSRR: 76 dB (Positive) and 74 dB (Negative) at 1 MHz
  • Output current: 500 mA
  • Wide input voltage range: ±1.8 V to ±20 V
  • Single capacitor per channel improves noise and PSRR
  • SET pin current: 100 μA, ±1% initial accuracy
  • Single resistor per channel programs output voltage
  • Programmable current limit
  • Low-dropout voltage: 260 mV (Positive) and 235 mV (Negative)
  • Output voltage range: 0 V to 15 V (Positive) and 0 V to –19.5 V (Negative)
  • Programmable power good
  • Fast start-up capability
  • Precision enable/undervoltage lockout (UVLO)
  • Internal current limit with foldback
  • Minimum output capacitor: 10 μF ceramic
  • Compact, low-profile, 22-lead, 6 mm × 3 mm, Plastic DFN package


Applications

  • Bipolar very low-noise power supplies
  • RF power supplies: phase-locked loops, voltage-controlled oscillators, mixers, low-noise amplifiers, and power amplifiers
  • Low-noise instrumentation
  • High-speed and high-precision data converters
  • Medical applications: imaging and diagnostics
  • Precision power supplies
  • Postregulator for switching supplies


Evaluation Board

The LT3097 can be evaluated with the EVAL-LT3097-AZ.



Block Diagrams and Tables


LT3097 ACL

LT3097 ACL

LT3097 FBL

LT3097 FBL1

LT3097 Top View

LT3097 Positive and Negative Regulator graph


No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $147.97
    1. 1+$147.97

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.