ADUM4195-1: Isolated Amplifier with Fixed Gain and Single-Ended Output

0125-image-of-a-smartwatch-on-the-hand -f-a-user-who-is-checking-his-heart-rate-article-820x410

Unlike optocoupler-based solutions, which have an uncertain current transfer ratio over a lifetime and is unstable at high temperatures, the ADuM4195-1 transfer function does not change over its lifetime, and is stable over a wide temperature range of −40°C to +125°C.

The ADuM4195-1 has been certified to provide galvanic isolation up to 5 kV rms according to UL1577.

The ADuM4195-1 is packaged in a small 8-lead wide body SOIC package with increased creepage.



Key Features and Benefits

  • Wide input/output range 0.25 V to 4.3 V (typ)
  • High-impedance input for isolated voltage measurement
  • Fixed gain = 1
  • Low offset error and drift: ±5 mV (maximum) at 25°C and −22 μV/°C (typical)
  • Low gain error and drift: ±0.5% (max) and ±42 ppm/°C (maximum)
  • Voltage-supply range
  • VDD1: 4.5 V to 5.5 V
  • VDD2: 4.5 V to 5.5 V
  • Bandwidth: 210 kHz
  • Isolation voltage: 5000 V rms
  • Safety and regulatory approvals (pending)
  • UL recognition: 5000 V RMS for 1 minute per UL 1577
  • CSA Component Acceptance Notice #5A
  • VDE certificate of conformity
  • DIN V VDE V 0884-11 (VDE V 0884-11)
  • VIORM = 1401 V peak
  • Wide temperature range
  • −40°C to +125°C ambient operation
  • 150°C maximum junction temperature
  • AEC-Q100 qualified for automotive applications


Applications

  • Inverters
  • DC-DC converter
  • On-board chargers


Evaluation Board

The ADuM4195 can be evaluated with the EVAL-ADUM4195EBZ.



Block Diagrams and Tables






See related product

ADUM4195-1BRIZ-R7

Analog Devices Special Purpose Amplifiers View

See related product

ADUM4195-1WBRIZ-R7

Analog Devices Special Purpose Amplifiers View

See related product

ADUM4195-1WBRIZ

Analog Devices Special Purpose Amplifiers View

See related product

ADUM4195-1BRIZ

Analog Devices Special Purpose Amplifiers View

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here