Analog DevicesADUM4195-1BRIZ-R7Special Purpose Amplifiers

SP Amp ISOL Amp Single 5.5V 8-Pin SOIC W T/R

ADUM4195-1: Isolated Amplifier with Fixed Gain and Single-Ended Output

The ADuM4195-1 is an isolation amplifier based on Analog Devices, Inc., iCoupler® technology. The ADuM4195-1 has very low offset and gain error, making it ideal for many isolated voltage sensing applications.

Unlike optocoupler-based solutions, which have an uncertain current transfer ratio over a lifetime and is unstable at high temperatures, the ADuM4195-1 transfer function does not change over its lifetime, and is stable over a wide temperature range of −40°C to +125°C.

The ADuM4195-1 has been certified to provide galvanic isolation up to 5 kV rms according to UL1577.

The ADuM4195-1 is packaged in a small 8-lead wide body SOIC package with increased creepage.



Key Features and Benefits

  • •  Wide input/output range 0.25 V to 4.3 V (typ)
  • •  High-impedance input for isolated voltage measurement
  • •  Fixed gain = 1
  • •  Low offset error and drift: ±5 mV (maximum) at 25°C and −22 μV/°C (typical)
  • •  Low gain error and drift: ±0.5% (max) and ±42 ppm/°C (maximum)
  • •  Voltage-supply range
  • •  VDD1: 4.5 V to 5.5 V
  • •  VDD2: 4.5 V to 5.5 V
  • •  Bandwidth: 210 kHz
  • •  Isolation voltage: 5000 V rms
  • •  Safety and regulatory approvals (pending)
  • •  UL recognition: 5000 V RMS for 1 minute per UL 1577
  • •  CSA Component Acceptance Notice #5A
  • •  VDE certificate of conformity
  • •  DIN V VDE V 0884-11 (VDE V 0884-11)
  • •  VIORM = 1401 V peak
  • •  Wide temperature range
  • •  −40°C to +125°C ambient operation
  • •  150°C maximum junction temperature
  • •  AEC-Q100 qualified for automotive applications


Applications

  • •  Inverters
  • •  DC-DC converter
  • •  On-board chargers


Evaluation Board

The ADuM4195 can be evaluated with the EVAL-ADUM4195EBZ.



Block Diagrams and Tables





No Stock Available

Quantity Increments of 400 Minimum 400
  • Manufacturer Lead Time:
    26 weeks
    • Price: $3.468
    1. 400+$3.468

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.