The ADL5580 is a high performance, single-ended or differential amplifier with 10 dB of voltage gain, optimized for applications spanning from DC to 10.0 GHz.
The amplifier offers a low referred to input (RTI) noise spectral density (NSD) of 2.24 nV/√Hz (at 1000 MHz) and is optimized for distortion performance over a wide frequency range, making the device an ideal driver for high speed 12-bit to 16-bit analog-to-digital converters (ADCs). The ADL5580 is suited for use in high performance, zero intermediate frequency (IF), and complex IF receiver designs.
Key Features and Benefits:
● Wide bandwidth ADC driver enables direct RF sampling at higher frequency
● High performance amplifier provides the best ADC spectrum
● Single-ended or differential input provides user flexibility on interface
Applications:
● Instrumentation and measurement
● Aerospace and defense
● Communications: 5G
Evaluation Board
The ADL5580 can be evaluated with the EVAL-ADL5580.
Block Diagrams and Tables


See related product
See related product