The HMC1126ACEZ amplifier inputs/outputs are internally matched to 50Ω facilitating integration into multichip modules (MCMs). All data is taken with the chip connected via two 0.025mm (1 mil) wire bonds of minimal length 0.31mm (12 mils).
- Key Features and Benefits
- • Wideband up to 52 GHz
- • 12 dB gain
- • 3.5 dB noise figure
- • 28.5 dBm output IP3, 10 dB higher than a typical amplifier
- Applications
- • Aerospace and Defense: electronic warfare
- • Instrumentation: test equipment
- • Communications: 5G
- • General Purpose
- Evaluation Board
- The HMC1126 can be evaluated with the HMC1126.
- Block Diagrams and Tables