Analog DevicesHMC1126RF Amplifiers

RF Amp Single Power Amp 50GHz 8.5V 5-Pin Die Tray

HMC1126: GaAs, pHEMT, Low Noise Amplifier, 400 MHz to 52 GHz

The HMC1126 is a gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), monolithic microwave integrated circuit (MMIC), distributed power amplifier that operates from 0.4 GHz to 52 GHz.

The HMC1126ACEZ amplifier inputs/outputs are internally matched to 50Ω facilitating integration into multichip modules (MCMs). All data is taken with the chip connected via two 0.025mm (1 mil) wire bonds of minimal length 0.31mm (12 mils).

Key Features and Benefits:

  • •  Wideband up to 52 GHz
  • •  12 dB gain
  • •  3.5 dB noise figure
  • •  28.5 dBm output IP3, 10 dB higher than a typical amplifier

Applications:

  • •  Aerospace and Defense: electronic warfare
  • •  Instrumentation: test equipment
  • •  Communications: 5G
  • •  General Purpose

The HMC1126 can be evaluated with the HMC1126-EVALZ

Block Diagrams and Tables:

 

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.