Analog DevicesHMC1126-EVALZ

HMC1126 RF Amplifier Evaluation Board

HMC1126: GaAs, pHEMT, Low Noise Amplifier, 400 MHz to 52 GHz

The HMC1126-EVAL is a gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), monolithic microwave integrated circuit (MMIC), distributed power amplifier that operates from 0.4 GHz to 52 GHz.

The HMC1126-EVAL amplifier inputs/outputs are internally matched to 50Ω facilitating integration into multichip modules (MCMs). All data is taken with the chip connected via two 0.025mm (1 mil) wire bonds of minimal length 0.31mm (12 mils).

Key Features and Benefits:

  • •  Wideband up to 52 GHz
  • •  12 dB gain
  • •  3.5 dB noise figure
  • •  28.5 dBm output IP3, 10 dB higher than a typical amplifier

Applications:

  • •  Aerospace and Defense: electronic warfare
  • •  Instrumentation: test equipment
  • •  Communications: 5G
  • •  General Purpose

Block Diagrams and Tables:

 

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $933.64
    1. 1+$933.64
    2. 10+$924.30
    3. 25+$915.06
    4. 50+$905.91
    5. 100+$896.85
    6. 250+$887.88
    7. 500+$879.00
    8. 1000+$870.21
    9. 5000+$861.51

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.