Analog DevicesADL5580-EVALZ

ADL5580 RF Amplifier Evaluation Board

Analog Devices’ ADL5580: 10 GHz ADC Driver with 10 dB Gain

The ADL5580 is a high performance, single-ended or differential amplifier with 10 dB of voltage gain, optimized for applications spanning from DC to 10.0 GHz.

The amplifier offers a low referred to input (RTI) noise spectral density (NSD) of 2.24 nV/√Hz (at 1000 MHz) and is optimized for distortion performance over a wide frequency range, making the device an ideal driver for high speed 12-bit to 16-bit analog-to-digital converters (ADCs). The ADL5580 is suited for use in high performance, zero intermediate frequency (IF), and complex IF receiver designs.



Key Features and Benefits

  • •  Wide bandwidth ADC driver enables direct RF sampling at higher frequency
  • •  High performance amplifier provides the best ADC spectrum
  • •  Single-ended or differential input provides user flexibility on interface


Applications

  • •  Instrumentation and measurement
  • •  Aerospace and defense
  • •  Communications: 5G


Evauation Board

The ADL5580 can be evaluated with the EVAL-ADL5580.



Block Diagrams and Tables





Related Products

ADL5580BCCZ-R7
AD-FMCADC20-EBZ


No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $539.67
    1. 1+$539.67

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.