LTC6228/9: Low Distortion Rail-to-Rail Output Op Amp with Shutdown

Designed to drive the high speed 18 bit SAR ADC (LTC2387-18); the LTC6228 is a precision and transparent ADC driver with 0.88nV/√Hz 730MHz, 500V/µs, Low Distortion Rail-to-Rail Output Op Amp with Shutdown.

The LTC6228/LTC6229 from Analog Devices are single/dual very fast, low noise rail-to-rail output, unity gain stable op amps. They have a gain-bandwidth product of 890MHz and a slew rate of 500V/μs. The low input referred voltage noise of only 0.88nV/√Hz and low distortion performance of better than −100dB at 4VP-P even for large signals as fast as 2MHz make them ideal for applications that require high dynamic range and deal with high slew rate signals, such as driving A/D converters. Additional features include Shutdown and the ability to enable/disable internal bias current cancellation to optimize noise performance.

The combination of low offset, low offset drift, high gain and high CMRR make the LTC6228 family the superior choice for wide dynamic range applications.

The LTC6228 family maintains excellent performance for supply voltages of 2.8V to 11.75V and the devices are specified at supplies of 3V, 5V and 10V(±5V). With an input range extending to the negative rail and an output range that encompasses the entire supply range, the operational amplifier can accommodate wide swinging signals, and single supply operation.

For space constrained PCB layouts, the LTC6228 is available in a 2mm × 2mm DFN and the LTC6229 is available in a 3mm × 3mm DFN. The amplifiers are also available in conventional leaded packages. These amplifiers can be used as improved replacements for many high speed op amps to improve speed, noise, distortion and dynamic range.

Key Features and Benefits

- Power efficient design achieves 890MHz while consuming only 16mA, enables cooler running systems

- Low Noise / Distortion drives an 18-Bit ADC transparently, without adding significant errors

- High Speed and Fast Slew Rate can achieve 10V output swings. Great for driving ADCs requiring 8V peak to peak differential input levels.

Applications

- Instrumentation & Healthcare: Precision Data Conversion Systems

- Comms/5G: Optical Electronics

- Automotive: LIDAR TIA

Block Diagrams and Tables

LTC6228-6229-pg

LTC6228-6229-pc1

LTC6228-6229-pc2

LTC6228-6229-pc3

LTC6228-6229-pc4

LTC6228-6229-acl

 

Related Evaluation Board

EVAL-LTC6228IS8

View All Orderable Parts

See related product

LTC6228HS8#PBF

Analog Devices Operational Amplifiers - Op Amps View

See related product

LTC6228HS6#TRMPBF

Analog Devices Operational Amplifiers - Op Amps View

See related product

LTC6228HDC#TRMPBF

Analog Devices Operational Amplifiers - Op Amps View

See related product

LTC6228IDC#TRMPBF

Analog Devices Operational Amplifiers - Op Amps View

See related product

LTC6229HDD#PBF

Analog Devices Operational Amplifiers - Op Amps View

See related product

LTC6229IMS8E#PBF

Analog Devices Operational Amplifiers - Op Amps View

See related product

LTC6229HMS8E#PBF

Analog Devices Operational Amplifiers - Op Amps View

See related product

LTC6229IDD#PBF

Analog Devices Operational Amplifiers - Op Amps View

 

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here