ADA4099-1: 50 V, 8 MHz, 1.5 mA, Robust, Over-The-TopTM Precision Op Amp

The ADA4099-1 is a robust, precision, rail-to-rail input/output operational amplifier with inputs that operate from −VS to +VS and beyond.

The inputs also tolerate up to 80 V of differential voltage without damage or degradation to DC accuracy. The device features offset voltages of < 25 μV, input bias currents of < 4 nA, and can operate from 3.15 V to 50 V.    

Key Features and Benefits:

Over-The-Top technology provides customers with a robust front-end design and allows signals to be sensed, even if the bias is outside the parts' supply voltage 
Low voltage noise can detect and amplify very small signals that are normally lost within the system noise
Shutdown option for systems that are power-control optimized, which provides duty-cycling to maintain performance when needed

Applications:

Industrial Automation: 4 to 20mA Communication Loop Transmitter
Instrumentation: Current to Voltage High-Side Current Sense
Aerospace and Defense
General Purpose

Evaluation Board

The ADA4099-1 can be evaluated with the EVAL-ADA4099-1HUJZ.

ADA4099-1-pc_inset1

ADA4099-1_inset2

ADA4099-1_inset3

ADA4099-1-fig14_inset4

ADA4099-1-fbl_inset5

See related product

ADA4099-1BUJZ-R5

Analog Devices Operational Amplifiers - Op Amps View

See related product

ADA4099-1BUJZ-RL7

Analog Devices Operational Amplifiers - Op Amps View

See related product

ADA4099-1HUJZ-RL7

Analog Devices Operational Amplifiers - Op Amps View

See related product

EVAL-ADA4099-1HUJZ

Analog Devices Amplifier IC Development Boards and Kits View

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here