ADA4254: Zero Drift, High Voltage, Low Power, Programmable Gain Instrumentation Amplifier

The ADA4254 accurately measures sensors, voltages, and currents with wide dynamic range and provides safety information about what is being measured. It enables designers of analog input/output modules to meet functional safety goals while improving performance and reducing footprint.

The ADA4254 from Analog Devices is a zero drift, high voltage, low power programmable gain instrumentation amplifier (PGIA) designed for process control and industrial applications. The ADA4254 features 12 binary weighted gains ranging from 1/16 V/V to 128 V/V and three scaling gain options of 1 V/V, 1.25 V/V, and 1.375 V/V, resulting in 36 possible gain settings. The power consumption of the ADA4254 is a mere 22 mW, making the device an excellent choice for industrial systems that demand precision, robustness, and low power.

The zero drift amplifier topology of the ADA4254 self calibrates dc errors and low frequency 1/f noise, achieving excellent dc precision over the entire specified temperature range. This high level of precision maximizes dynamic range and greatly reduces calibration requirements in many applications.

The input multiplexer provides ±60 V protection to the high impedance inputs of the amplifier, while providing the capability to switch between two input sources. In addition, integrated electromagnetic interference (EMI) filters block harsh RF noise from the sensitive inputs of the amplifier.

Various safety features on the ADA4254 detect both internal and external faults. The serial port interface (SPI) supports cyclical redundancy check (CRC) error detection to ensure robust communication. These safety features ease system safety integrity level (SIL) certification.

Seven general-purpose input/output (GPIO) pins, which can be configured to provide various special functions, are included in the ADA4254. An excitation current source output is available to bias sensors such as resistance temperature detectors (RTDs).

The ADA4254 is specified over the −40°C to +105°C temperature range and is offered in a compact 5 mm × 5 mm, 28-lead LFCSP and a 24-lead TSSOP.

Key Features and Benefits

- Low Power: eases thermal constraints, lowers power supply requirements

- Input Range and input overvoltage protection: handles wider range of input signals while improving robustness

- Space savings: reduction of board area, especially in costly enclosures

Applications

- Industrial Automation: process control, analog Input/output module, functional safety

- Instrumentation: data acquisition, weigh scales

- General Purpose: voltage sensing, current sensing, sensor interface

Block Diagrams and Tables

CN0510_00_1024

CN0510_07_1024

CN0510_07_1024

Related Evaluation Boards

ADA4254RU-EBZ

View All Orderable Parts

See related product

ADA4254ARUZ

Analog Devices Instrumentation Amplifiers View

See related product

ADA4254ACPZ

Analog Devices Instrumentation Amplifiers View

See related product

ADA4254RU-EBZ

Analog Devices Amplifier IC Development Boards and Kits View

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here