Each switch in the ADG6412 conducts equally well in both directions when on, and each switch has an input signal range that extends from VSS to VDD − 2 V. When switches are open, signal levels up to the supplies are blocked.
The digital inputs are compatible with 5 V, 3.3 V, and 1.8 V logic inputs without the requirement for a separate digital logic supply pin.
The on-resistance profile is exceptionally flat over the full-analog input range, which ensures good linearity and low distortion when switching audio signals.
Product Highlights
- Low RON of 0.5 Ω
- High continuous current carrying capability, see Table 4 to Table 7 in the data sheet
- Dual-supply operation. For applications where the analog signal is bipolar, the ADG6412 can be operated from dual supplies up to ±22 V
- Single-supply operation. For applications where the analog signal is unipolar, the ADG6412 can be operated from a single rail power supply up to 40 V
- 1.8 V logic-compatible digital inputs: VINH = 1.3 V, VINL = 0.8 V
- No VL logic power supply required
Key Features and Benefits
- Low RON 0.5 Ω
- High continuous current of up to 847 mA
- Flat RON across signal range, 0.003 Ω
- THD of –127 dB at 1 kHz
- Improved balance between on resistance and on capacitance
- Low RON (0.5 Ω) and CON (25 pF)
- 1.8 V, 3.3 V, and 5 V Logic compatibility
- 16-lead, 4 mm x 4 mm LFCSP
- Pin to pin compatible with the ADG5412 and ADG5412F
- Fully specified at ±20 V and +36 V
- Operational with asymmetric power supplies
- VSS to VDD – 2 V analog signal range
Applications
- Automatic test equipment
- Data acquisition
- Instrumentation
- Avionics
- Audio and video switching
- Communication systems
- Relay replacement
Evaluation Board
The ADG6412 can be evaluated with the EVAL-ADG6412.