Analog DevicesADG2412BCPZ-REEL7Analog Switch Multiplexers
Analog Switch Quad SPST 16-Pin LFCSP EP T/R
Each switch in the ADG6412 conducts equally well in both directions when on, and each switch has an input signal range that extends from VSS to VDD − 2 V. When switches are open, signal levels up to the supplies are blocked.
The digital inputs are compatible with 5 V, 3.3 V, and 1.8 V logic inputs without the requirement for a separate digital logic supply pin.
The on-resistance profile is exceptionally flat over the full-analog input range, which ensures good linearity and low distortion when switching audio signals.
Product Highlights
- • Low RON of 0.5 Ω.
- • High continuous current carrying capability, see Table 4 to Table 7 in the data sheet.
- • Dual-supply operation. For applications where the analog signal is bipolar, the ADG6412 can be operated from dual supplies up to ±22 V.
- • Single-supply operation. For applications where the analog signal is unipolar, the ADG6412 can be operated from a single rail power supply up to 40 V.
- • 1.8 V logic-compatible digital inputs: VINH = 1.3 V, VINL = 0.8 V.
- • No VL logic power supply required.
Key Features and Benefits
- • Low RON 0.5 Ω
- • High continuous current of up to 847 mA
- • Flat RON across signal range, 0.003 Ω
- • THD of –127 dB at 1 kHz
- • Improved balance between on resistance and on capacitance
- • Low RON (0.5 Ω) and CON (25 pF)
- • 1.8 V, 3.3 V, and 5 V Logic compatibility
- • 16-lead, 4 mm x 4 mm LFCSP
- • Pin to pin compatible with the ADG5412 and ADG5412F
- • Fully specified at ±20 V and +36 V
- • Operational with asymmetric power supplies
- • VSS to VDD – 2 V analog signal range
Applications
- • Automatic test equipment
- • Data acquisition
- • Instrumentation
- • Avionics
- • Audio and video switching
- • Communication systems
- • Relay replacement
Evaluation Board
The ADG6412 can be evaluated with the EVAL-ADG6412.
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| No | |
| Non-Inverting | |
| 403@±15V | |
| 352@12V | |
| 114(Typ)@12V|124(Typ)@±5V|171(Typ)@±15V | |
| Single | |
| Single | |
| 5 | |
| 9|12|15 | |
| 16.5 | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±16.5 | |
| 0.225@5.5V/-0.085@-13.2V | |
| 0.33@5.5V/-0.14@-13.2V | |
| 0.7@±13.5V | |
| <1 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

