ADAQ4381-4: Quad, 14-bit, 4 MSPS, Simultaneous Sampling, μModule Data Acquisition Solution

0425-picture-of-radars-on-monitor-article-image-820x410

Using system-in-package (SIP) technology, the ADAQ4381-4 reduces end system component count by combining multiple common signal processing and conditioning blocks into a single device. These blocks include a quad-channel, high resolution 14-bit, 4 MSPS simultaneous sampling SAR ADC, low noise, fully differential ADC driver amplifier, a 3.3 V precision voltage reference, low-noise buffer amplifiers, and low-dropout linear regulator.

The ADAQ4381-4 has an on-chip oversampling blocks to improve the dynamic range and reduce noise at lower bandwidths. The oversampling can boost up to two bits of added resolution. It provides the flexibility of a configurable ADC driver feedback loop to allow four gain and attenuation adjustments, and accept both fully differential or single-ended to differential input configuration.

Using Analog Devices, Inc. iPassives® technology, the ADAQ4381-4 incorporates critical passive components with superior matching and drift characteristics to minimize temperature dependent error sources and to offer optimized signal chain performance. Housed in a small 8 mm × 8 mm × 0.8 mm pitch, 81- ball CSP_BGA package, the ADAQ4381-4 enables compact design without sacrificing performance and simplifies end system bill of materials management. The ADAQ4381-4's optimum performance is guaranteed with a single 5 V supply operation, all the required bypass and decoupling capacitors are included inside the package. The level of ADAQ4381-4 system integration solves many design challenges, which enables a compact and simple solution for a multichannel application.

The conversion result can clock out simultaneously through 4-wire mode for faster throughput or through 1-wire serial mode when slower throughput is allowed. The ADAQ4381-4 is compatible with 1.8 V, 2.5 V, and 3.3 V interfaces using the separate logic supply. The ADAQ4381-4 is specified to operate over a temperature range of −40°C to +105°C.

Key Features and Benefits

  • Easy to use μModule® data acquisition system
  • 11× footprint reduction vs. discrete solution
  • Integrated critical passive components
  • 5 V single supply operation
  • Guaranteed 14-bit no missing codes
  • On-chip oversampling function
  • 2-bit resolution boost
  • Out of range Indicator (ALERT)
  • INL: ±0.3 LSB typical, ±1 LSB maximum
  • SNR (typical)
  • 85 dB at Gain = 1.0, fIN= 1 kHz
  • 92.4 dB with OSR = ×8 at Gain = 1.0, fIN= 1 kHz
  • Channel-to-Channel phase matching: 0.005° typical at fIN= 20kHz
  • Integrated high precision reference, 3 ppm/°C typical drift
  • Gain error: 0.003% typical
  • Gain drift: 0.8 ppm/°C typical
  • Integrated internal buffer with VCM generation
  • Integrated fully differential ADC driver with signal scaling
  • Wide input common-mode voltage range
  • High common-mode rejection
  • Single-ended to differential conversion
  • Pin selectable input range with overrange
  • Input range: ±2 V, ±3.3 V, ±5.5 V, ±11 V
  • Gain/Attenuation: G = 0.3, 0.6, 1.0, and 1.6
  • High-speed serial interface
  • 8 mm x 8 mm, 0.8 mm pitch, 81-ball CSP_BGA package

Applications

  • Lab grade battery test system
  • Motor control current sense
  • Motor control position feedback
  • Sonar
  • Power quality monitoring
  • Data acquisition system
  • Erbium-Doped Fiber Amplifier (EDFA) applications
  • I and Q demodulation

Evaluation Board

The ADAQ4381-4 can be evaluated with the EVAL-ADAQ4381-4.

Block Diagrams and Tables




See related product

ADAQ4381-4BBCZ

Analog Devices Data Acquisition Systems View

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here