Analog DevicesADAQ4381-4BBCZSistema de adquisición de datos
Quad, 14-bit, 4 MSPS, Simultaneous Sampling, UModule Data Acquisition Solution
ADAQ4381-4: Quad, 14-bit, 4 MSPS, Simultaneous Sampling, μModule Data Acquisition Solution
The ADAQ4381-4 is a quad-channel precision data acquisition (DAQ) signal chain μModule solution that reduces the development cycle of a precision measurement system by transferring the signal chain design challenges of component selection, optimization, and layout from the designer to the device.
Using system-in-package (SIP) technology, the ADAQ4381-4 reduces end system component count by combining multiple common signal processing and conditioning blocks into a single device. These blocks include a quad-channel, high resolution 14-bit, 4 MSPS simultaneous sampling SAR ADC, low noise, fully differential ADC driver amplifier, a 3.3 V precision voltage reference, low-noise buffer amplifiers, and low-dropout linear regulator.
The ADAQ4381-4 has an on-chip oversampling blocks to improve the dynamic range and reduce noise at lower bandwidths. The oversampling can boost up to two bits of added resolution. It provides the flexibility of a configurable ADC driver feedback loop to allow four gain and attenuation adjustments, and accept both fully differential or single-ended to differential input configuration.
Using Analog Devices, Inc. iPassives® technology, the ADAQ4381-4 incorporates critical passive components with superior matching and drift characteristics to minimize temperature dependent error sources and to offer optimized signal chain performance. Housed in a small 8 mm × 8 mm × 0.8 mm pitch, 81- ball CSP_BGA package, the ADAQ4381-4 enables compact design without sacrificing performance and simplifies end system bill of materials management. The ADAQ4381-4's optimum performance is guaranteed with a single 5 V supply operation, all the required bypass and decoupling capacitors are included inside the package. The level of ADAQ4381-4 system integration solves many design challenges, which enables a compact and simple solution for a multichannel application.
The conversion result can clock out simultaneously through 4-wire mode for faster throughput or through 1-wire serial mode when slower throughput is allowed. The ADAQ4381-4 is compatible with 1.8 V, 2.5 V, and 3.3 V interfaces using the separate logic supply. The ADAQ4381-4 is specified to operate over a temperature range of −40°C to +105°C.
Key Features and Benefits
- • Easy to use μModule® data acquisition system
- • 11× footprint reduction vs. discrete solution
- • Integrated critical passive components
- • 5 V single supply operation
- • Guaranteed 14-bit no missing codes
- • On-chip oversampling function
- • 2-bit resolution boost
- • Out of range Indicator (ALERT)
- • INL: ±0.3 LSB typical, ±1 LSB maximum
- • SNR (typical)
- • 85 dB at Gain = 1.0, fIN= 1 kHz
- • 92.4 dB with OSR = ×8 at Gain = 1.0, fIN= 1 kHz
- • Channel-to-Channel phase matching: 0.005° typical at fIN= 20kHz
- • Integrated high precision reference, 3 ppm/°C typical drift
- • Gain error: 0.003% typical
- • Gain drift: 0.8 ppm/°C typical
- • Integrated internal buffer with VCM generation
- • Integrated fully differential ADC driver with signal scaling
- • Wide input common-mode voltage range
- • High common-mode rejection
- • Single-ended to differential conversion
- • Pin selectable input range with overrange
- • Input range: ±2 V, ±3.3 V, ±5.5 V, ±11 V
- • Gain/Attenuation: G = 0.3, 0.6, 1.0, and 1.6
- • High-speed serial interface
- • 8 mm x 8 mm, 0.8 mm pitch, 81-ball CSP_BGA package
Applications
- • Lab grade battery test system
- • Motor control current sense
- • Motor control position feedback
- • Sonar
- • Power quality monitoring
- • Data acquisition system
- • Erbium-Doped Fiber Amplifier (EDFA) applications
- • I and Q demodulation
Evaluation Board
The ADAQ4381-4 can be evaluated with the EVAL-ADAQ4381-4.
Block Diagrams and Tables



| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 81 |
| Supplier Package | CSP-BGA |
| 81 |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

