AD7606B: 16-bit, Simultaneous Sampling, Analog-to-Digital Data Acquisition System

The AD7606B is a 16-bit, simultaneous sampling, analog-to-digital data acquisition system (DAS) with eight channels, each channel containing analog input clamp protection, a programable gain amplifier (PGA), a low-pass filter, and a 16-bit successive approximation register (SAR), analog-to-digital converter (ADC).

The AD7606B is a 16-bit, simultaneous sampling, analog-to-digital data acquisition system (DAS) with eight channels, each channel containing analog input clamp protection, a programable gain amplifier (PGA), a low-pass filter, and a 16-bit successive approximation register (SAR), analog-to-digital converter (ADC). The AD7606B also contains a flexible digital filter, low drift, 2.5 V precision reference and reference buffer to drive the ADC and flexible parallel and serial interfaces.

The AD7606B operates from a single 5 V supply and accommodates ±10 V, ±5 V, and ±2.5 V true bipolar input ranges when sampling at throughput rates of 800 kSPS for all channels. The input clamp protection tolerates voltages up to ±21 V. The AD7606B has a 5 MΩ analog input impedance, resulting in less than 20 LSB bipolar zero code when the input signal is disconnected and pulled to ground through a 10 kΩ external resistor. The single supply operation, on-chip filtering, and high input impedance eliminates the need for external driver op amps, which require bipolar supplies. For applications with lower throughput rates, the AD7606B flexible digital filter can be used to improve noise performance.

In hardware mode, the AD7606B is fully compatible with the AD7606. In software mode, the following advanced features are available:

- Additional ±2.5 V analog input range.
- Analog input range (±10 V, ±5 V, and ±2.5 V), selectable per channel.
- Additional oversampling (OS) options, up to OS × 256.
- System gain, system offset, and system phase calibration per channel.
- Analog input open circuit detector.
- Diagnostic multiplexer.
- Monitoring functions (serial peripheral interface (SPI) invalid read/write, cyclic redundancy check (CRC), overvoltage and undervoltage events, busy stuck monitor, and reset detection).

Note that throughout this data sheet, multifunction pins, such as the RD/SCLK pin, are referred to either by the entire pin name or by a single function of the pin, for example, the SCLK pin, when only that function is relevant.

Features and Benefits

- 16-bit ADC with 800 kSPS on all channels
- Input buffer with 5 MΩ analog input impedance
- Pin to pin compatible with the AD7606
- −40°C to +125°C operating temperature range
- Single 5 V analog supply and 1.71 V to 3.6 V VDRIVE supply
- ±21 V input clamp protection with 8 kV ESD
- Extra modes available in software mode
- Per channel selectable analog input ranges
- Single-ended, bipolar: ±10 V, ±5 V, and ±2.5 V
- Per channel system phase, offset, and gain calibration
- Analog input open circuit detection feature
- <20 LSB open circuit code error (RPD = 10 kΩ)
- Self diagnostics and monitoring features
- CRC error checking on read/write data and registers

Applications

- Power line monitoring
- Protective relays
- Multiphase motor control
- Instrumentation and control systems
- Data acquisition systems

Drawings/Package

0819 AD7606B-Schematic-627x627

0819 AD7606B-Schematic-627x627

See related product

AD7606BBSTZ

Analog Devices Analog to Digital Converters - ADCs View

See related product

AD7606BSTZ-4

Analog Devices Analog to Digital Converters - ADCs View

See related product

AD7606BSTZ-6

Analog Devices Analog to Digital Converters - ADCs View

See related product

AD7606BSTZ-6RL

Analog Devices Analog to Digital Converters - ADCs View

See related product

EVAL-AD7606BFMCZ

Analog Devices Data Conversion Development Boards and Kits View

 

 

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here