Analog DevicesAD7606BBSTZAnalog to Digital Converters - ADCs
8-Channel Octal ADC SAR 800ksps 16-bit Parallel/Serial (3-Wire, SPI) 64-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 8 | |
| 8 | |
| 800ksps | |
| Parallel|Serial (3-Wire, SPI) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±2.5V/±5V/±10V | |
| 230 | |
| 255 | |
| ±2.5LSB | |
| ±45LSB | |
| 93.5dB(Typ) | |
| 16 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

