AD4857: Buffered, 8-Channel Simultaneous Sampling, 16-Bit 1 MSPS DAS

0125-image-of-an-electric-car-charger-article-image-820x410

The AD4857 operates from a 5 V low voltage supply and flexible input buffer supplies. Using the precision low drift internal reference and reference buffer, the AD4857 allows the SoftSpan range of each channel to be independently configured to match the native application signal swing, minimizing additional external signal conditioning. To further maximize single-conversion dynamic range, the AD4857 incorporates seamless high dynamic range (SHDR) technology. When enabled, the input signal path gain of the channel is automatically optimized on a sample-by-sample basis, minimizing converter noise on each sample without impacting linearity.

The 11 MHz bandwidth, picoamp input analog buffers, wide input common-mode range, and 120 dB common-mode rejection ratio (CMRR) of the AD4857 allow the DAS to directly digitize input signals with arbitrary swings on INx+ and INx−. Its input signal flexibility, combined with ±160 μV integral nonlinearity (INL), no missing codes at 16 bits, 94.6 dB signal to noise ratio (SNR), and 98.1 dB dynamic range, make the AD4857 an ideal choice for applications requiring high accuracy, throughput, and precision in a compact solution footprint. Enabling 16-bit oversampling offers further SNR and dynamic range improvements. Optional per channel offset, gain, and phase adjustment provide the ability to calibrate and remove system-level errors upstream to the DAS.

The AD4857 features a serial peripheral interface (SPI) register configuration bus (0.9 V to 5.25 V) and supports both low voltage differential signaling buses (LVDS) and complementary metal-oxide semiconductor (CMOS) conversion data output buses, selectable using the LVDS/CMOS pin. Between one and eight lines of data output can be employed in CMOS mode, allowing the user to optimize bus width and throughput.

The 7.00 mm × 7.00 mm, 64-ball, ball grid array (BGA) of the AD4857 includes all critical power supply and reference bypass capacitors, minimizing full solution footprint and component count and reducing sensitivity to application printed circuit board (PCB) layout. The device operates over an extended industrial temperature range of −40°C to +125°C.

Note that throughout this data sheet, multifunction pins such as LVDS/CMOS are referred to either by the entire pin name or by a single function of the pin. For example, LVDS when only that function is relevant.



Key Features and Benefits

  • Complete 16-bit data acquisition system
  • Simultaneous sampling of 8 internally buffered channels
  • 1 MSPS per channel throughput
  • Differential, wide common-mode range inputs
  • ±75 pA typical input leakage at 25°C
  • Full-scale input step settling time < 300 ns
  • Integrated reference and reference buffer (4.096 V)
  • Integrated supply decoupling capacitors
  • 45 mW per channel at 1 MSPS, power scales with throughput
  • Minimal external signal conditioning
  • Seamless high dynamic range
  • Per sample, per channel automatic gain ranging
  • Maintains ppm-level INL
  • Per channel SoftSpan input ranges, bipolar or unipolar
  • ±40 V, ±25 V, ±20 V, ±12.5 V, ±10 V, ±6.25 V, ±5 V, ±2.5 V
  • 0 V to 40 V, 25 V, 20 V, 12.5 V, 10 V, 6.25 V, 5 V, 2.5 V
  • Rail-to-rail input overdrive tolerance
  • High performance
  • INL: ±160 μV typical (±40 V range)
  • SNR: 94.6 dB single-conversion typical (±40 V range)
  • DR: 98.1 dB single-conversion typical (±40 V range)
  • THD: −117 dB typical (±40 V range)
  • CMRR: 120 dB typical
  • Digital flexibility
  • SPI CMOS (0.9 V to 5.25 V) and LVDS serial input and output
  • Optional oversampling with 16-bit digital averaging
  • Optional offset, gain, and phase correction
  • 7.00 mm × 7.00 mm, 64-ball BGA full solution footprint


Applications

  • Automatic test equipment
  • Avionics and aerospace
  • Instrumentation and control systems
  • Semiconductor manufacturing
  • Test and measurement


Evaluation Board

The AD4857 can be evaluated with the EVAL-AD4857.



Block Diagrams and Tables






See related product

AD4857BBCZ-RL-13

Analog Devices Analog to Digital Converters - ADCs View

See related product

AD4857BBCZ

Analog Devices Analog to Digital Converters - ADCs View

See related product

EVAL-AD4857FMCZ

Analog Devices Data Conversion Development Boards and Kits View

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here